领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AMEOF120-27SHAMJZ实物图
AMEOF120-27SHAMJZ商品缩略图

AMEOF120-27SHAMJZ

  • 工业品

价格:293.47价格含税(税率13%

品牌名称
Aimtec
商品型号
AMEOF120-27SHAMJZ
商品编号
C6740774
商品毛重

1克(g)

  • 广东仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal input range: 85-264VAC (50/60Hz) or 120-370VDC, suitable for global application
2 Active Power Factor Correction (PFC) to enhance energy efficiency
3 High conversion efficiency up to 95%, minimizing energy loss and heat
4 High isolation voltage: 4000VAC (I/P-O/P), ensuring operational safety
5 Low leakage current: max 0.1mA at 240VAC, compliant with medical safety standards
6 Comprehensive protection: over-temperature, over-current, over-voltage, short-circuit protection (auto recovery for some cases, manual recovery for others)
7 Low no-load power consumption: 0.3W, meeting energy-saving requirements
8 Suitable for Type BF medical applications, adhering to strict safety norms
9 Multiple safety approvals: UL62368-1, EN60601-1, IEC/EN62368-1, EN60335-1, etc.
10 Excellent EMC performance, compliant with CISPR32/EN55032 (Class B) and related standards
11 Compact size with open frame or enclosed package options for flexible installation

使用场景 APPLICATIONS

1 Industrial equipment: Power supply for industrial control systems, sensors, and automation devices
2 Streetlight control: Stable power for smart streetlight controllers and monitoring modules
3 Security systems: Suitable for CCTV cameras, access control systems, and alarm devices
4 Telecommunications: Power for network routers, switches, and communication terminals
5 Smart home: Used in smart appliances, home automation hubs, and IoT devices
6 Medical equipment: Compatible with Type BF devices like patient monitors and diagnostic tools

注意事项 PRECAUTIONS

1 Installation: Keep ≥10mm distance between product and external components; use M3 screws with torque ≤0.4Nm (open frame)
2 Electrical connections: For Class I systems, connect mounting points 1&4 to protective earth; for Class II, connect 1&4 together
3 Operating: Refer to derating graphs for power adjustments based on temperature/voltage; do not exceed nominal output wattage when trimming voltage up
4 Cooling: Ensure adequate cooling (free/forced air) as per model requirements
5 Storage: Store at -40~85°C, humidity ≤70% (non-condensing)
6 Maintenance: No user-serviceable parts; contact manufacturer for repairs
7 Safety: Avoid operating beyond specified parameters to prevent hazards
AMEOF120-27SHAMJZ实物图

AMEOF120-27SHAMJZ

价格:293.47

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐