领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AMEL45-24SJZ-ST实物图
AMEL45-24SJZ-ST商品缩略图

AMEL45-24SJZ-ST

  • 工业品

价格:167.69价格含税(税率13%

品牌名称
Aimtec
商品型号
AMEL45-24SJZ-ST
商品编号
C6740709
商品毛重

1克(g)

  • 广东仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal input range: AC 85-264V or DC100-370V, suitable for global power grids
2 Rated output: 24V DC, 45W maximum power
3 High isolation voltage: 4000VAC between input and output for enhanced safety
4 Comprehensive protection: Over-current protection (OCP), over-voltage protection (OVP), and short-circuit protection (SCP) with auto-recovery
5 Wide operating temperature range: -40°C to +70°C, adaptable to harsh industrial environments
6 Low ripple and noise: Up to 120mV p-p (20MHz bandwidth) for stable power supply
7 Long service life: MTBF over 300,000 hours (per MIL-HDBK-217F standard)
8 Encapsulated design: Protects internal components from dust and moisture
9 Safety compliance: Class II safety rating, certified to UL 62368-1 and other international standards
10 Optional ST chassis mounting: Facilitates easy installation in industrial equipment (as per model AMEL45-24SJZ-ST)
11 Efficient performance: Up to 87% efficiency at 230V AC input

使用场景 APPLICATIONS

1 Industrial control systems: Powering PLCs, sensors, and actuators in manufacturing lines
2 Street lighting controls: Providing stable DC power for LED street lights and their control modules
3 Grid power applications: Supporting power monitoring and management devices in electrical grids
4 LED lighting systems: Driving high-power LED strips, panels, and fixtures
5 Instrumentation: Supplying precise power to test and measurement equipment
6 Communication systems: Powering routers, switches, and telecom infrastructure components
7 Civil applications: Building management systems, security cameras, and IoT devices
8 Automation and IoT: Powering smart devices in home and industrial automation setups
9 Test and measurement: Used in lab equipment for reliable power supply

注意事项 PRECAUTIONS

1 Input voltage check: Ensure the input power source falls within the AC 85-264V or DC100-370V range to avoid damage
2 Mounting guidelines: For ST chassis-mounted models, follow the specified dimensions and torque (max 0.4 Nm for mounting screws) to ensure secure installation
3 Protection handling: Avoid overloading the output (exceeding max current/voltage) to prevent triggering protective mechanisms; the converter will auto-recover once the fault is removed
4 Ripple optimization: If lower ripple is required, use the recommended capacitors (as shown in the typical application circuit) with at least 20% voltage margin
5 EMC compliance: Implement the EMC recommended circuit to meet electromagnetic compatibility standards in sensitive environments
6 Storage conditions: Store the converter in a dry environment with temperature between -40°C and +85°C when not in use
7 Safety precautions: Do not disassemble the encapsulated unit; maintain proper isolation between input and output terminals
8 No-load operation: The converter can operate with no load, but consider its minimal no-load power consumption if used in standby applications
AMEL45-24SJZ-ST实物图

AMEL45-24SJZ-ST

价格:167.69

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐