领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AMEL2-15S277NZ-ST实物图
AMEL2-15S277NZ-ST商品缩略图

AMEL2-15S277NZ-ST

  • 工业品

价格:119.77价格含税(税率13%

品牌名称
Aimtec
商品型号
AMEL2-15S277NZ-ST
商品编号
C6740659
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal input range: 85-305VAC / 120-430VDC, compatible with global power systems
2 Operating temperature: -40°C to +70°C, suitable for harsh environmental conditions
3 High isolation voltage: 4000VAC, ensuring safe electrical separation
4 Low ripple and noise: Max 200mVp-p, ideal for sensitive electronic devices
5 Built-in protection: Self-recovery overcurrent (≥120% of Iout), hiccup short circuit, continuous auto-recovery overcurrent
6 Regulated output voltage for stable power supply
7 RoHS compliant, meeting environmental standards
8 3-year warranty for reliable after-sales support
9 Class II protection (no earth connection needed)
10 Chassis mounting type (suffix "ST") for flexible industrial installation
11 High reliability: MTBF of 300,000 hours

使用场景 APPLICATIONS

1 Street lighting control systems: Powering LED drivers and control modules
2 Grid power applications: Supporting monitoring and control devices in distribution networks
3 Industrial control systems: Supplying stable power to PLCs, sensors and actuators
4 Telecommunication equipment: Powering communication modules and signal processing units
5 Instrumentation: Providing clean power to measurement and testing instruments
6 LED lighting: Driving low-power LED arrays in industrial or civil settings
7 Civil infrastructure: Powering small electronic devices in non-critical applications

注意事项 PRECAUTIONS

1 Use recommended external input fuse: 1A/300V slow-blow type
2 Follow temperature derating curves: Reduce output power at high ambient temperatures (e.g., derating applies above 60°C)
3 Do not exceed isolation voltage of 4000VAC during operation/testing
4 Cooling relies on free air convection; ensure sufficient ventilation
5 Not designed for critical life support systems
6 Comply with IEC/EN/UL 62368 safety standards
7 Follow recommended EMC circuit design for optimal performance
8 Store in -40°C to +105°C temperature range and ≤95% RH non-condensing humidity
9 Ensure correct pin connections: Pin1=Input N, Pin2=Input L, Pin3=-V Output, Pin4=+V Output
AMEL2-15S277NZ-ST实物图

AMEL2-15S277NZ-ST

价格:119.77

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐