领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AME30-5S480JZ-B实物图
AME30-5S480JZ-B商品缩略图

AME30-5S480JZ-B

  • 工业品

价格:173.52价格含税(税率13%

品牌名称
Aimtec
商品型号
AME30-5S480JZ-B
商品编号
C6740547
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra-wide input range: AC 176-528V, DC248-746V, adapting to diverse power environments
2 Encapsulated design for enhanced durability against environmental factors
3 High isolation voltage:4000VAC, ensuring system safety and reliability
4 Wide operating temperature range: -40°C to +85°C, suitable for harsh conditions
5 Multiple protection mechanisms: Over-current (OCP), over-voltage (OVP), output short circuit (OSCF) with auto-recovery
6 Low ripple and noise: Max150mVp-p, providing stable power for sensitive devices
7 Compliance with international standards: IEC/EN/UL62368-1, IEC/EN1558-1, CISPR32/EN55032 Class B
8 Energy-efficient: High conversion efficiency (up to88% for48V model)
9 Long lifespan: MTBF>950,000 hours (per MIL-HDBK-217F)
10 Compact size:70x48x30mm (2.76x1.89x1.18 inches), ideal for space-saving applications
11 3-year warranty for quality assurance
12 Auto-recovery features reduce maintenance efforts
13 Low no-load power consumption:0.3W@230VAC,0.5W@380VAC
14 Clear pin configuration for easy integration
15 Heat-resistant material (UL94-V0) for durability
16 Free air convection cooling, no additional fans needed
17 Suitable for harsh environments like nuclear power and marine applications
18 Cost-effective power supply solution

使用场景 APPLICATIONS

1 Industrial control equipment: Provides stable power for PLCs, sensors, and automation systems
2 Power grid applications: Supports critical power infrastructure with reliable power conversion
3 Telecom systems: Powers communication devices like routers and switches in telecom networks
4 Instrumentation: Supplies precise power for measurement and testing equipment
5 Marine applications: Withstands harsh marine environments (salt, humidity)
6 Atomic power facilities: Complies with strict safety standards for nuclear control systems
7 Space-saving applications: Compact design fits into small enclosures
8 Harsh environment use: Wide temperature range and durable design suitable for extreme conditions

注意事项 PRECAUTIONS

1 Use external fuse:3.15A/500V slow-blow as per recommended circuit
2 Follow derating curve: Reduce output power at temperatures above55°C (1.3%/°C up to70°C,3.0%/°C up to85°C)
3 Capacitor selection: C1 (ceramic,1µF/50V) for high-frequency noise filtering; C2 (electrolytic,220µF/63V for48V model) with high frequency/low ESR
4 TVS diode: Use64V TVS for48V output to protect against voltage spikes
5 Refer to latest datasheet for updated specifications
6 Not designed for life support systems or applications requiring special safety certifications beyond listed standards
7 Storage conditions: Keep in -40°C to +85°C, humidity≤95% RH
8 Soldering guidelines: Manual soldering at360°C (3-5s), wave soldering at260°C (5-10s)
9 Follow recommended EMC circuits for compliance with electromagnetic standards
10 Pin function: Pin2(Input N), Pin3(Input L), Pin4(+V Output), Pin8(-V Output)
AME30-5S480JZ-B实物图

AME30-5S480JZ-B

价格:173.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐