领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AME1-15SJZ-ST实物图
AME1-15SJZ-ST商品缩略图

AME1-15SJZ-ST

  • 工业品

价格:96.35价格含税(税率13%

品牌名称
Aimtec
商品型号
AME1-15SJZ-ST
商品编号
C6740426
商品毛重

1克(g)

  • 广东仓0

购买数量

(24/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, Model: AME1-15SJZ-ST (part of AME1-JZ series, 1W AC-DC/DC-DC converter)
2 Wide input range: 85-305VAC (47-63Hz) or 120-430VDC
3 Output specs:15V DC output, maximum current of83mA, max capacitive load of1200uF
4 High isolation:3000VAC I/O isolation, isolation resistance >1000 MΩ
5 Protection features:Overcurrent and short circuit protection (auto-recovery)
6 Environmental adaptability:Operating temperature range of-25°C to +70°C, storage temperature of-40°C to +85°C, non-condensing humidity up to90% RH
7 Compliance:Class II power supply, Energy Star compliant, RoHS and cULus certified
8 Package and mounting:Ultra-small package; -ST suffix indicates optional DIN Rail screw terminal bottom plate (alternative to standard PCB mount)
9 Efficiency:Up to73% efficiency (for AME1-15SJZ model)
10 Output stability:Line regulation ±2%, load regulation ±5%, voltage accuracy ±6% (full load, nominal input)
11 Low ripple:Ripple & noise up to200mV p-p (measured at20MHz bandwidth)

使用场景 APPLICATIONS

1 Industrial control systems:Powering low-power sensors, actuators, or control modules in automated production lines
2 IoT and embedded devices:Providing stable DC power for smart sensors, wireless communication modules (like LoRa, Zigbee) in IoT networks
3 DIN rail-mounted control panels:Suitable for installation in industrial cabinets with DIN rail mounting (using -ST suffix option)
4 Instrumentation:Powering small measurement instruments, data loggers, or display units requiring wide input voltage compatibility
5 Home automation:Supporting low-power devices in smart home systems that need to handle varying AC input voltages
6 Telecom equipment:Auxiliary power for small telecom components in distributed networks
7 Test and measurement setups:Providing reliable DC power for lab equipment or prototype circuits

注意事项 PRECAUTIONS

1 Operating temperature derating:Above55°C, the converter's load capacity needs to be derated (refer to derating curve in datasheet)
2 Input protection:Use recommended slow-blow fuse (1A) and external components (like MOV, NTC) as per application circuit for enhanced protection
3 Mounting:Ensure proper mounting (PCB or DIN rail) based on the suffix (-ST for DIN rail) and follow dimensional specs for installation
4 Environmental conditions:Avoid operating in condensing humidity environments to prevent damage
5 Spec updates:Datasheet specs are subject to change; always refer to the latest version on Aimtec's official website (aimtec.com)
6 Safety compliance:Use the product in accordance with its safety certifications (cULus, RoHS) and avoid applications beyond its rated parameters
7 Ripple filtering:For applications requiring lower ripple, add external capacitors as recommended in the EMC circuit diagram
8 Isolation:Do not connect GND as per application circuit instructions to maintain isolation integrity
AME1-15SJZ-ST实物图

AME1-15SJZ-ST

价格:96.35

购买数量

(24/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐