领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM6TIW-2424SH30-RZ实物图
AM6TIW-2424SH30-RZ商品缩略图

AM6TIW-2424SH30-RZ

  • 工业品

价格:88.43价格含税(税率13%

品牌名称
Aimtec
商品型号
AM6TIW-2424SH30-RZ
商品编号
C6740178
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: AM6TIW-2424SH30-RZ (Aimtec brand, AM6TIW-RZ series)
2 Input voltage range: 9-36VDC
3 Output: 24V DC, max output current of 250mA
4 Efficiency: Up to 84% for energy-saving conversion
5 Isolation: 3000VDC input-output isolation to reduce noise and ensure safety
6 Protection: Under voltage lockout, over load protection, continuous short circuit protection (auto recovery)
7 Operating temperature: -40°C to +85°C, adaptable to harsh environments
8 Package: 24-pin DIP, pin compatible with multiple manufacturers' models
9 Certifications: UL and CE compliant for reliability
10 Capacitive load: Supports up to 47uF capacitive load

使用场景 APPLICATIONS

1 Industrial automation: Power control modules, sensors, actuators in manufacturing lines
2 Telecommunications: Peripherals in base stations, switches needing isolated power
3 Test & measurement: Embedded modules in oscilloscopes, data loggers
4 Embedded systems: Microcontrollers, memory units in electronic devices
5 Battery-powered devices: Portable instruments using 12V/24V batteries
6 Harsh environments: Outdoor monitoring or industrial field equipment

注意事项 PRECAUTIONS

1 Ensure input voltage stays within 9-36VDC to avoid damage
2 Do not exceed max output current (250mA) to prevent overloading
3 Derate output power if operating above 60°C (refer to derating chart)
4 Follow pinout diagram for correct connections to avoid reverse polarity
5 Maintain input-output isolation as per safety standards
6 Avoid moist, corrosive or explosive environments
7 Inspect for abnormal heat/noise; disconnect power if faults occur
8 Use latest datasheet from Aimtec for updated specs
AM6TIW-2424SH30-RZ实物图

AM6TIW-2424SH30-RZ

价格:88.43

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐