领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM6T-0505SH35Z实物图
AM6T-0505SH35Z商品缩略图

AM6T-0505SH35Z

  • 工业品

价格:113.43价格含税(税率13%

品牌名称
Aimtec
商品型号
AM6T-0505SH35Z
商品编号
C6740112
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 RoHS compliant DC-DC converter (model AM6T-0505SH35Z) from Aimtec
2 24-pin DIP package, pin-compatible with multiple manufacturers for seamless integration
3 Input voltage range:4.5-9VDC; output voltage:5VDC with max output current of1200mA
4 High conversion efficiency of82% to minimize energy consumption and heat generation
5 Wide operating temperature range: -40°C to +85°C, suitable for extreme environmental conditions
6 Input/output isolation voltage of3500VDC, ensuring safety and reducing electromagnetic interference
7 Continuous short circuit protection to safeguard the converter and connected devices from damage
8 Supports capacitive load up to330uF for stable operation with reactive components

使用场景 APPLICATIONS

1 Industrial automation: Powering low-voltage components like proximity sensors, solenoid valves, or PLC modules in manufacturing lines
2 Embedded systems: Supplying stable power to microcontrollers (e.g., Arduino, Raspberry Pi accessories) or communication modules (Bluetooth, Wi-Fi) in IoT devices
3 Telecommunication: Powering small signal processing units or line cards in telecom switches and routers
4 Automotive electronics: Powering in-vehicle diagnostic tools or infotainment sub-modules (within specified temperature limits)
5 Renewable energy systems: Adapting power from low-voltage solar panels to charge batteries or run small electronic devices
6 Medical equipment: Providing isolated power to non-critical monitoring devices (e.g., blood pressure monitors) to ensure user safety
7 Test and measurement instruments: Powering precision sensors or data acquisition modules in lab settings

注意事项 PRECAUTIONS

1 Ensure input voltage stays within4.5-9VDC (model-specific) to avoid permanent damage to the converter
2 Do not exceed the maximum output current of1200mA; derate output power if ambient temperature exceeds60°C (per datasheet derating curve)
3 Follow the recommended circuit design (from datasheet) for conducted emission and surge protection to meet EMC standards
4 Properly connect pins as per the datasheet's pinout diagram; incorrect wiring may lead to short circuits or malfunction
5 Do not disassemble the converter casing; internal components are non-serviceable and pose electric shock risks
6 Store in a dry, dust-free environment with temperature between-40°C and+125°C when not in use
7 Ensure sufficient free air convection for heat dissipation; avoid blocking ventilation during operation
AM6T-0505SH35Z实物图

AM6T-0505SH35Z

价格:113.43

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐