领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM5TW-4805SH35Z实物图
AM5TW-4805SH35Z商品缩略图

AM5TW-4805SH35Z

  • 工业品

价格:102.78价格含税(税率13%

品牌名称
Aimtec
商品型号
AM5TW-4805SH35Z
商品编号
C6740034
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, model: AM5TW-4805SH35Z
2 Type: 5 Watt DC-DC converter
3 Input voltage range: 18-72V DC (wide 4:1 input range)
4 Output voltage: 5V DC, maximum output current: 1000mA
5 Isolation voltage: 3500VDC
6 Efficiency: Up to 80%
7 Operating temperature range: -40°C to +85°C
8 RoHS compliant
9 Package: 24-pin DIP
10 Protection features: Continuous short circuit protection
11 Pin compatible with multiple manufacturers' converters
12 High reliability with MTBF over 1.21 million hours
13 Complies with safety standards like EN55022 Class A and IEC61000 series

使用场景 APPLICATIONS

1 Industrial automation systems: Powering sensors, controllers and actuators in manufacturing lines
2 Telecom equipment: Stable power supply for base station modules and network devices
3 Test and measurement instruments: Precise voltage for sensitive measurement tools
4 Embedded systems: Integration into development boards and custom electronic devices
5 Battery-powered applications: Converting variable battery voltages to steady 5V output
6 Railway electronics: Withstanding wide temperature ranges for on-board systems
7 Renewable energy monitoring: Powering solar/wind energy monitoring devices
8 Low-power medical equipment: Isolated power support for applicable medical devices

注意事项 PRECAUTIONS

1 Do not exceed input voltage range of 18-72V DC; overvoltage may damage the converter
2 Avoid prolonged operation beyond maximum output current of 1A
3 Keep within operating temperature range (-40°C to +85°C) to maintain performance
4 Follow recommended circuit diagrams for conducted emission and surge protection
5 Ensure proper isolation between input and output terminals to prevent short circuits
6 Do not disassemble the converter; internal components are not user-serviceable
7 Check pin compatibility before replacing with other models
8 Comply with relevant safety standards when integrating into systems
9 Store in dry, cool environment away from dust and corrosive substances
AM5TW-4805SH35Z实物图

AM5TW-4805SH35Z

价格:102.78

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐