领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM5T-4824DH35-VZ实物图
AM5T-4824DH35-VZ商品缩略图

AM5T-4824DH35-VZ

  • 工业品

价格:125.01价格含税(税率13%

品牌名称
Aimtec
商品型号
AM5T-4824DH35-VZ
商品编号
C6739991
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Wide 2:1 input voltage range (36-72VDC for this model)
1 24-pin DIP metal package for durability and effective heat dissipation
2 High efficiency up to 77% (model-specific)
3 Operating temperature range: -40°C to +85°C (with derating required above 71°C)
4 High isolation voltage: 3500VDC (tested for 60 seconds, H35 variant)
5 Pin compatible with multiple DC-DC converter manufacturers, enabling easy replacement
6 Continuous short circuit protection with auto recovery function
7 RoHS compliant, meeting environmental standards
8 Voltage accuracy of ±1% under balanced load conditions
9 Line voltage regulation ±0.5% and load voltage regulation ±0.5%
10 Maximum capacitive load of 220uF for stable output with capacitive loads
11 Low output voltage ripple and noise

使用场景 APPLICATIONS

Industrial automation systems: Powering sensors, actuators, and control modules in manufacturing lines
1 Telecommunication equipment: Supporting power conversion for transceivers and signal processing units in base stations
2 Instrumentation and measurement devices: Providing precise and stable voltage for sensitive measuring instruments
3 Embedded systems: Supplying power to microcontrollers, memory modules, and peripherals in embedded designs
4 Process control systems: Used in PLCs (Programmable Logic Controllers) and DCS (Distributed Control Systems)
5 Medical equipment: Suitable for low-power medical devices requiring isolated and stable power
6 Telecom base stations: Powering various electronic components in outdoor or indoor base stations

注意事项 PRECAUTIONS

Operate strictly within the specified input voltage range (36-72VDC) to avoid damage
1 Follow the derating curve: Reduce output power when ambient temperature exceeds 71°C (e.g., 50% power at 80°C)
2 Ensure proper heat dissipation: Mount the metal package on a heatsink if operating in high-temperature environments
3 Do not overload the converter beyond the maximum output current (208mA)
4 Avoid prolonged short circuits even though auto recovery protection is available
5 Respect the isolation voltage rating (3500VDC) to maintain electrical safety
6 Refer to the pinout diagram for correct wiring to prevent reverse polarity or incorrect connections
7 Store in a dry environment with temperature between -40°C and +125°C when not in use
AM5T-4824DH35-VZ实物图

AM5T-4824DH35-VZ

价格:125.01

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐