领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM20E-4809S-NZ实物图
AM20E-4809S-NZ商品缩略图

AM20E-4809S-NZ

  • 工业品

价格:125.08价格含税(税率13%

品牌名称
Aimtec
商品型号
AM20E-4809S-NZ
商品编号
C6739968
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High efficiency up to 87% for stable power conversion
2 Wide 2:1 input voltage range (18-36V DC) adapting to various power environments
3 1500VDC isolation voltage ensuring safe electrical separation
4 Continuous short circuit protection with auto-recovery function
5 Over voltage and over current protection to prevent device damage
6 Wide operating temperature range (-40°C to +85°C) suitable for harsh industrial scenarios
7 Low no-load consumption (≤0.15W) for energy saving when idle
8 Output voltage adjustment range of ±10% of Vo for flexible tuning
9 Fast transient recovery time (≤100 μs) maintaining stable output during load changes
10 Low temperature coefficient (±0.03 %/°C) ensuring consistent performance across temperatures

使用场景 APPLICATIONS

1 Industrial automation systems requiring reliable voltage conversion under varying loads
2 Telecom base stations and communication equipment needing fast transient response
3 Instrumentation and test devices demanding low ripple and noise
4 Embedded electronic systems prioritizing space-saving and high efficiency
5 Battery-powered devices needing stable voltage output during load fluctuations
6 Manufacturing control lines relying on continuous short circuit and over current protection

注意事项 PRECAUTIONS

1 Voltage adjustment for ±5V and ±9V at 0% to 5% load is 244mV minimum
2 Load regulation at 20% to 50% load is 15%
3 Ripple and noise measurement is at 20MHz bandwidth with load at 45% to 5% of Vo
4 Over voltage protection range for this model is ±10% of Vo
5 Ensure proper heat dissipation to avoid overheating and maintain performance
6 Follow specified voltage adjustment range (±10% of Vo) to prevent damage
7 Transient recovery deviation for 25% load step change is ±10% of Vo
AM20E-4809S-NZ实物图

AM20E-4809S-NZ

价格:125.08

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐