领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM20C-2412DZ实物图
AM20C-2412DZ商品缩略图

AM20C-2412DZ

  • 工业品

价格:297.3价格含税(税率13%

品牌名称
Aimtec
商品型号
AM20C-2412DZ
商品编号
C6739945
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra-compact footprint of 1x1 inch, ideal for space-constrained applications
2 Wide input voltage range (2:1 ratio), with AM20C-2412DZ supporting 18-36V input
3 High isolation voltage of 1600VDC, ensuring safe separation between input and output circuits
4 No minimum load requirement, suitable for low-power or variable-load scenarios
5 Adjustable output voltage for fine-tuning to specific system needs
6 Operating temperature range of -40°C to +75°C, enabling use in harsh environmental conditions
7 Built-in over-current and over-voltage protection to safeguard connected devices
8 High efficiency up to 90% (AM20C-2412DZ achieves 89% efficiency), reducing energy loss
9 RoHS compliant, meeting environmental standards
10 Soft start function to minimize inrush current during power-up
11 Safety certifications including UL, CE, and RoHS, ensuring reliability and compliance
12 Dual output design for AM20C-2412DZ: ±12V output with max current of ±0.833A each
13 Max capacitive load of 1470uF for stable operation with reactive loads

使用场景 APPLICATIONS

1 Industrial automation systems: Powering sensors, actuators, and control modules in manufacturing lines
2 Telecom equipment: Providing isolated power to communication devices like routers, switches, and transceivers
3 Test and measurement instruments: Supporting precise power needs for lab equipment and diagnostic tools
4 Embedded systems: Integrating into compact electronic devices requiring stable dual power supplies
5 Medical devices: Powering non-critical medical equipment (note: not for life-support systems)
6 Power distribution units: Isolating and converting power for multiple components in industrial setups
7 Control panels: Supplying reliable power to display units and control circuits in industrial environments
8 Automotive electronics: Suitable for vehicle-mounted systems with wide input voltage variations (within 18-36V range)
9 Renewable energy systems: Converting power from solar panels or batteries to usable voltages for auxiliary devices

注意事项 PRECAUTIONS

1 Operate within the specified input voltage range (18-36V for AM20C-2412DZ) to prevent component damage
2 Follow the correct pinout connections (as per datasheet) to avoid short circuits or incorrect power delivery
3 Adhere to derating guidelines for operating temperature: reduce output power when ambient temperature exceeds 75°C
4 Use free air convection (30-60LFM) for cooling; avoid enclosing in sealed spaces without proper ventilation
5 Perform output voltage trimming carefully using appropriate resistors to avoid over-adjustment
6 Do not use in critical life support systems, hazardous environments, or nuclear control systems (per datasheet note)
7 Implement surge and EFT protection as shown in the typical application circuit to enhance system reliability
8 Handle the component with ESD precautions (e.g., anti-static wristbands) to prevent electrostatic discharge damage
9 Ensure the operating environment is within 0-95% humidity (non-condensing) to avoid moisture-related issues
10 Refer to the latest datasheet version from Aimtec for updated specifications before integration
11 Comply with relevant safety standards (UL, CE) when incorporating the converter into final products
12 Avoid exposing the component to extreme dust, vibration, or chemical contaminants
AM20C-2412DZ实物图

AM20C-2412DZ

价格:297.3

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐