领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1SS-1205SJZ实物图
AM1SS-1205SJZ商品缩略图

AM1SS-1205SJZ

  • 工业品

价格:22.09价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1SS-1205SJZ
商品编号
C6739933
商品毛重

1克(g)

  • 广东仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High I/O isolation of 1500VDC for enhanced system safety
2 Continuous short circuit protection to prevent damage from overloads
3 Wide operating temperature range: -40°C to +105°C (full power up to +85°C with derating)
4 Industry-standard SIP4 pin-out for easy integration into existing designs
5 High efficiency up to 85% to reduce power loss and heat generation
6 Unregulated output suitable for applications requiring flexible voltage adjustment
7 Compact SIP4 package (11.60x6.30x10.16mm) for space-constrained installations
8 Long MTBF of 3,500,000 hours for reliable long-term operation
9 RoHS compliant, meeting environmental standards
10 3-year warranty for added product assurance

使用场景 APPLICATIONS

1 Instrumentation systems: Provides stable power conversion for precision measuring devices
2 Industrial control systems: Suitable for PLCs, sensors, and actuators in manufacturing environments
3 Communication equipment: Powers modules in telecom infrastructure and network devices
4 IoT applications: Supports low-power connected devices in smart home or industrial IoT setups
5 Portable equipment: Compact size and wide temp range make it ideal for battery-powered devices
6 General industrial applications: Used in various industrial machinery requiring isolated DC-DC conversion

注意事项 PRECAUTIONS

1 Operating temperature derating: Full power is available up to +85°C; beyond this, output power must be derated to maintain performance
2 Input/output capacitor selection: Follow recommended values (e.g., Cin for 12V input is 2.2uF/50V, Cout for5V output is2.2uF/25V) to ensure stability and EMI compliance
3 Manual soldering guidelines: Max temp300°C,1.5mm away from case,2s duration to avoid component damage
4 Not suitable for critical life support systems or harsh environments requiring specialized safety standards
5 Specs subject to change: Refer to the latest datasheet from Aimtec for up-to-date information
6 Ensure load is within the specified output current range; performance degradation may occur if exceeded
AM1SS-1205SJZ实物图

AM1SS-1205SJZ

价格:22.09

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐