领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1P-0307SH30Z实物图
AM1P-0307SH30Z商品缩略图

AM1P-0307SH30Z

  • 工业品

价格:23.39价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1P-0307SH30Z
商品编号
C6739862
商品毛重

1克(g)

  • 广东仓0

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 1 Watt DC-DC converter from Aimtec AM1P-Z series, model AM1P-0307SH30Z
2 RoHS compliant and CE certified, meeting environmental and safety standards
3 8-pin DIP package, pin-compatible with multiple manufacturers for easy replacement
4 High input-output isolation voltage of 3000VDC, ensuring safe operation in isolated circuits
5 Wide operating temperature range: -40°C to +85°C, suitable for harsh industrial environments
6 Low ripple and noise output, ideal for powering sensitive electronic components
7 High efficiency up to 74% (full load) to minimize power loss and heat generation
8 MTBF (Mean Time Between Failures) exceeding 1.21 million hours (per MIL-HDBK-217F standard), ensuring long-term reliability
9 Complies with multiple safety standards including IEC61000 series for ESD, EFT, and surge protection

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, and control modules in manufacturing automation
2 Telecommunication equipment: Providing isolated power to communication transceivers and signal processing units
3 Instrumentation and measurement devices: Supporting precise voltage conversion for test meters and data loggers
4 Embedded systems: Supplying stable power to microcontrollers and IoT sensor modules
5 Automation and process control: Used in PLCs (Programmable Logic Controllers) and DCS (Distributed Control Systems)
6 Medical devices: Suitable for low-power medical equipment requiring isolated power (e.g., patient monitoring tools)
7 Automotive electronics: Auxiliary systems like infotainment and sensor modules needing isolated power conversion

注意事项 PRECAUTIONS

1 Operate within the specified input voltage range (2.97-3.63VDC) to avoid device damage
2 Do not exceed maximum output current (303mA) or maximum capacitive load (220uF)
3 Ensure proper heat dissipation; avoid exceeding the maximum case temperature of 100°C (free air convection)
4 Follow recommended EMC circuit design (per datasheet) to meet conducted emission standards
5 Store in dry environment with humidity ≤90% and temperature between -40°C and +125°C when not in use
6 Handle with anti-static precautions to prevent ESD damage to internal components
7 Refer to pinout specs before wiring to avoid incorrect connections
8 Never exceed the isolation voltage (3000VDC) to prevent electrical hazards
AM1P-0307SH30Z实物图

AM1P-0307SH30Z

价格:23.39

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐