领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1LS-2424D-NZTR实物图
AM1LS-2424D-NZTR商品缩略图

AM1LS-2424D-NZTR

  • 工业品

价格:27.22价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1LS-2424D-NZTR
商品编号
C6739843
商品毛重

1克(g)

  • 广东仓0

购买数量

(500/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 1 Watt DC-DC converter from Aimtec's AM1LS-(J)NZ series
2 SMD package with industry-standard pinout for easy integration
3 Input/output isolation up to 3000 VDC for enhanced safety and noise reduction
4 Wide operating temperature range: -40°C to +105°C, adaptable to harsh environments
5 Compliance: RoHS compliant and UL 60950-1 certified (safety standard for information technology equipment)
6 Key protections: Continuous short circuit protection (auto-restart for marked models)
7 Performance: Low ripple and noise (typical 60 mV p-p), high efficiency (up to 82%), voltage accuracy ±2.5%
8 Versatile options: Single/dual output models, covering nominal input voltages of 3V,5V,9V,12V,15V,24V

使用场景 APPLICATIONS

1 Industrial automation: Powering PLC modules, proximity sensors, and servo drivers in factory lines
2 Telecom infrastructure: Isolated power for base station modules, optical transceivers, and network switches
3 IoT devices: Embedded in smart home sensors, wearables, and wireless communication nodes
4 Automotive electronics: Non-critical systems like infotainment units and parking sensors
5 Test equipment: Clean, isolated power for oscilloscopes, multimeters, and signal generators
6 Consumer appliances: Control circuits in audio amplifiers, LED lighting, and home theater devices

注意事项 PRECAUTIONS

1 Ensure output load is ≥10% of rated capacity to meet specification requirements
2 Avoid overvoltage; no overvoltage protection for normal operation
3 Use ceramic/electrolytic capacitors (tantalum capacitors are not recommended)
4 Derate output power when ambient temperature exceeds 100°C (refer to derating graph)
5 Soldering limit: ≤350°C at 1.5mm from case for ≤10 seconds
6 Do not parallel converters or swap input/output pins
7 Not designed for critical life support systems
8 Check the latest datasheet from Aimtec's website for updated specs
AM1LS-2424D-NZTR实物图

AM1LS-2424D-NZTR

价格:27.22

购买数量

(500/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐