领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM3TW-2409S-RZ实物图
AM3TW-2409S-RZ商品缩略图

AM3TW-2409S-RZ

  • 工业品

价格:109.83价格含税(税率13%

品牌名称
Aimtec
商品型号
AM3TW-2409S-RZ
商品编号
C6739751
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: AM3TW-2409S-RZ, 3W DC-DC converter from Aimtec
2 Input voltage range: 9-36V DC (4:1 wide input ratio)
3 Output parameters: 9V DC output, maximum 334mA current
4 Isolation rating: 1500VDC between input and output
5 Efficiency: Up to 81% (model-specific)
6 Package type: 24-pin DIP package, pin-compatible with multiple manufacturers
7 Protection features: Continuous short circuit protection (auto recovery)
8 Operating temperature: -40°C to +85°C (full load without derating)
9 Certifications: CE and RoHS compliant
10 Additional features: Wide input range, stable performance under varying voltages, suitable for industrial environments

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, sensors, and actuator modules in factories
2 Telecom and networking equipment: Voltage conversion for routers, switches, and communication modules needing isolated power
3 Test and measurement instruments: Precision devices like oscilloscopes and signal generators requiring reliable power
4 Embedded electronic systems: IoT devices, microcontroller projects, and embedded control units
5 Factory automation machinery: Control panels for conveyors, robotic arms, and packaging equipment
6 Building automation systems: HVAC control units, lighting management, and non-specialized security modules
7 Renewable energy monitoring: Solar panel data loggers and wind turbine control modules

注意事项 PRECAUTIONS

1 Input voltage compliance: Keep input within 9-36V DC; overvoltage may damage the converter
2 Temperature limits: Do not operate beyond -40°C to +85°C; derate load if used in higher temps
3 Isolation safety: Do not exceed the 1500VDC isolation rating to prevent electrical hazards
4 Short circuit handling: Avoid prolonged short circuits even with protection to extend lifespan
5 Capacitive load limit: Max 100uF; excess load may cause output instability
6 Pin connection: Follow pinout (pin2: -V input, pin9:+V input, pin18:+V output, pin22:-V output)
7 Storage conditions: Store in dry environment (-40°C to +125°C, humidity ≤90% non-condensing)
8 Application restriction: Not for critical life support, hazardous, or nuclear control systems
AM3TW-2409S-RZ实物图

AM3TW-2409S-RZ

价格:109.83

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐