领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1G-2403DH30Z实物图
AM1G-2403DH30Z商品缩略图

AM1G-2403DH30Z

  • 工业品

价格:71.07价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1G-2403DH30Z
商品编号
C6739750
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 RoHS compliant design, meeting environmental protection standards.
2 High efficiency up to 77%, minimizing energy loss during power conversion.
3 Remote ON/OFF control function, facilitating external signal-based power management.
4 Compact 8-pin SIP package, optimizing space utilization on circuit boards.
5 Wide 2:1 input voltage range, adaptable to fluctuating input power sources.
6 Continuous short circuit protection, enhancing device safety and service life.
7 Input/output isolation options (1000VDC and 3000VDC), preventing cross-circuit interference.
8 Operating temperature range of -40°C to +85°C, suitable for harsh working environments.
9 Compliance with CE, UL safety standards, ensuring reliable and safe operation.

使用场景 APPLICATIONS

1 Industrial automation systems: Powering microcontrollers, sensors, and actuators in production lines.
2 Telecommunication equipment: Providing stable voltage for communication modules in routers and base stations.
3 Consumer electronics: Integrating into audio devices, set-top boxes, and portable gadgets for efficient power conversion.
4 Automotive auxiliary systems: Supporting in-car entertainment and navigation components.
5 Medical devices: Supplying power to low-power diagnostic and monitoring tools (compliant with safety standards).
6 Renewable energy applications: Converting voltage from small solar panels to power IoT devices.

注意事项 PRECAUTIONS

1 Ensure input voltage is within the specified 2:1 range for the selected model to avoid damage.
2 Do not exceed the maximum output current rating to prevent overheating.
3 Use recommended EMI filtering circuits to reduce electromagnetic interference.
4 Follow the specified connection method for remote ON/OFF control (e.g., using limiting resistors and diodes).
5 Operate the converter within the temperature range of -40°C to +85°C to maintain performance.
6 Avoid prolonged short circuits even though the device has short circuit protection.
7 Ensure proper isolation between input and output circuits as per the model's specifications.
8 Handle the device with care during installation and maintenance to avoid physical damage.
AM1G-2403DH30Z实物图

AM1G-2403DH30Z

价格:71.07

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐