领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM3TW-2403DZ实物图
AM3TW-2403DZ商品缩略图

AM3TW-2403DZ

  • 工业品

价格:124.23价格含税(税率13%

品牌名称
Aimtec
商品型号
AM3TW-2403DZ
商品编号
C6739739
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 RoHS compliant low-profile metal package
2 Wide 4:1 input voltage range (9-36VDC)
3 Dual output voltage ±3.3V with maximum current ±454mA per channel
4 Input/output isolation rating of 1500VDC
5 High efficiency up to 75% (model-specific)
6 Operating temperature range from -40°C to +85°C
7 Continuous short circuit protection
8 Pin compatible with multiple DC-DC converter manufacturers
9 Capacitive load handling capability up to 330µF

使用场景 APPLICATIONS

1 Industrial control systems for powering sensitive control modules
2 Telecommunications equipment to provide isolated dual voltages for signal processing units
3 Instrumentation and measurement devices requiring stable low-voltage outputs
4 Embedded electronic systems in automation machinery
5 IoT edge devices needing efficient power conversion from wide input sources
6 Power distribution units in electronic assemblies where electrical isolation is necessary
7 Compliant with relevant safety standards for use in medical equipment components

注意事项 PRECAUTIONS

1 Ensure input voltage stays within the specified 9-36VDC range to avoid damage
2 Do not exceed the maximum output current of ±454mA per channel
3 Follow recommended EMI suppression circuits (per datasheet) to meet electromagnetic compatibility requirements
4 Operate within the temperature range of -40°C to +85°C; avoid prolonged exposure to extreme temperatures
5 Prevent contact with moisture, dust, or corrosive substances to maintain performance
6 Align pin connections strictly according to the pinout specifications to avoid reverse polarity or short circuits
7 Resolve short circuit issues promptly even though continuous protection is provided
8 Refer to Aimtec's official datasheet for detailed safety compliance and installation guidelines
AM3TW-2403DZ实物图

AM3TW-2403DZ

价格:124.23

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐