领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1DS-2415DH30-NZ实物图
AM1DS-2415DH30-NZ商品缩略图

AM1DS-2415DH30-NZ

  • 工业品

价格:31.24价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1DS-2415DH30-NZ
商品编号
C6739725
商品毛重

1克(g)

  • 广东仓0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 1 Watt DC-DC converter with 21.6-26.4 VDC input voltage range
2 15V output voltage, maximum output current of 67 mA
3 3000VDC isolation rating for enhanced safety and noise reduction
4 High efficiency up to 85% for energy-saving operation
5 Continuous short circuit protection to prevent damage from overloads
6 7-pin SIP package with low-profile plastic design, suitable for compact spaces
7 RoHS compliant, meeting environmental standards
8 Pin compatible with multiple manufacturers, enabling easy replacement
9 Operating temperature range of -40°C to +105°C, adaptable to harsh environments
10 Low profile plastic package for space-efficient integration

使用场景 APPLICATIONS

1 Industrial control systems: Isolated power supply for sensors and actuators
2 Instrumentation and measurement devices: Provides isolated power to sensitive components
3 Telecom and networking equipment: Supports low-power modules requiring voltage conversion
4 Medical devices: Low-power, isolated power for non-critical medical sensors
5 IoT and embedded systems: Power for battery-operated sensors with isolation needs
6 Automation panels: Isolated voltage conversion for control circuits
7 Test and measurement equipment: Reliable power for precision instruments
8 Battery-powered devices: Efficient power conversion to extend battery life
9 Harsh environment applications: Operates in extreme temperatures (-40°C to +105°C)
10 Replacement for compatible pin-out DC-DC converters in existing designs

注意事项 PRECAUTIONS

1 Follow the recommended application circuit (input/output capacitors as specified) to ensure stable performance
2 Operate within the rated temperature range (-40°C to +105°C); derate output power by 1% per °C above 85°C
3 Refer to the pinout diagram for 3000VDC isolation models to avoid incorrect connections
4 Do not exceed absolute maximum ratings (input voltage, output current, temperature)
5 Use appropriate EMC filtering components if compliance with Class B emissions is required
6 Avoid prolonged short circuits despite continuous protection to prevent overheating
7 Store in a dry, non-condensing environment (humidity ≤95%) when not in use
8 Soldering should be done at max 300°C for 10 seconds, 1.5mm away from the case
9 Ensure proper heat dissipation in high-temperature applications
10 Check RoHS compliance if using in environmentally regulated industries
AM1DS-2415DH30-NZ实物图

AM1DS-2415DH30-NZ

价格:31.24

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐