领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1DS-2412DZ实物图
AM1DS-2412DZ商品缩略图

AM1DS-2412DZ

  • 工业品

价格:41.65价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1DS-2412DZ
商品编号
C6739719
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: AM1DS-2412DZ (Aimtec brand)
2 Input voltage range: 21.6-26.4V DC
3 Output voltage: 12V DC (single output)
4 Max output current: 83.3mA
5 Output power: 1W
6 Input-output isolation voltage: 1000VDC
7 Package type:7-pin SIP (Single In-line Package)
8 Compliance: RoHS compliant
9 Protection: Continuous short circuit protection with auto-recovery function
10 Compatibility: Pin compatible with multiple manufacturers' similar models
11 Efficiency:67% (model-specific)
12 Case material: Non-conductive black plastic (UL94 V-0 flame rating)
13 Operating temperature range: -40°C to +85°C
14 Storage temperature range: -40°C to +125°C
15 Cooling method: Free air convection
16 MTBF: ≥1210000 hours (per MIL-HDBK-217F standard, Ground Benign,25°C)
17 Max capacitive load:220uF
18 Safety: Designed to meet IEC60950-1 safety standards

使用场景 APPLICATIONS

1 Industrial control systems: Voltage conversion for sensors, actuators, or control modules
2 Embedded electronics: Power supply for microcontrollers, memory, or peripheral devices
3 Telecommunications equipment: Isolated power for communication modules or signal processing units
4 Instrumentation: Precise voltage supply for measuring or testing devices
5 Automation devices: Power conversion in PLCs (Programmable Logic Controllers) or robotic systems
6 Battery-powered systems: Efficient conversion from battery voltage to required load voltage
7 Replacement applications: Suitable for upgrading or replacing existing DC-DC converters in designs due to pin compatibility
8 General electronics: Any application needing 1W isolated DC-DC conversion with24V input to12V output

注意事项 PRECAUTIONS

1 Ensure input voltage is strictly within the21.6-26.4V DC range; overvoltage may damage the converter.
2 Do not exceed the maximum output current of83.3mA or maximum capacitive load of220uF to prevent failure.
3 Operate within the recommended temperature range (-40°C to+85°C); refer to derating guidelines for high-temperature use.
4 Follow correct pinout connections as per datasheet to avoid short circuits or incorrect operation.
5 Provide adequate free air convection cooling; avoid blocking the device's surrounding area to prevent overheating.
6 Do not disassemble the converter; internal components are not user-serviceable and may pose safety risks.
7 Handle carefully to avoid physical damage to the package or pins, which could affect functionality.
8 Ensure the application meets the 1000VDC isolation requirement of this model.
AM1DS-2412DZ实物图

AM1DS-2412DZ

价格:41.65

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐