领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1DS-1215DZ实物图
AM1DS-1215DZ商品缩略图

AM1DS-1215DZ

  • 工业品

价格:41.65价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1DS-1215DZ
商品编号
C6739713
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, model AM1DS-1215DZ, belonging to AM1DS-Z series 1W DC-DC converters
2 Dual output configuration: ±15V DC, maximum output current ±41.67mA per channel
3 Input voltage range:10.8V to13.2V DC (compatible with standard12V power systems)
4 Isolation voltage:1000VDC between input and output
5 High efficiency: Up to76% to reduce power loss
6 Compact and lightweight:7-pin SIP package, dimensions19.50×6.00×10.00mm, weight only2.3g
7 Wide operating temperature range:-40°C to +85°C, suitable for harsh industrial environments
8 RoHS compliant, meeting environmental protection requirements
9 Built-in continuous short circuit protection with auto-recovery function
10 Low output ripple & noise:75mV p-p (measured at20MHz bandwidth)
11 Stable performance: Line voltage regulation ±1.2%, load regulation ±0.2%
12 Case material: Non-conductive black plastic (UL94 V-0), ensuring safety and durability

使用场景 APPLICATIONS

1 Industrial control systems: Power supply for sensors, actuators and control modules in automation lines
2 Embedded electronic devices: Providing isolated ±15V power for microcontrollers, amplifiers and signal processing circuits
3 Communication equipment: Used in low-power radio transceivers, modems and network devices needing dual voltage
4 Automotive electronics: Suitable for12V vehicle systems, powering small accessories like GPS modules or diagnostic tools
5 Test and measurement instruments: Powering precision components in oscilloscopes, multimeters or signal generators
6 IoT devices: Compact size and low power consumption make it ideal for smart sensors and wireless nodes
7 Medical equipment: Used in low-power medical devices (e.g., portable monitors) requiring isolated power supplies
8 Harsh environment applications: Outdoor sensors, agricultural automation and mining equipment due to wide temperature tolerance

注意事项 PRECAUTIONS

1 Ensure input voltage is strictly within10.8V to13.2V range; overvoltage may damage the converter
2 Do not exceed maximum output current of ±41.67mA per channel to avoid overheating or performance degradation
3 Follow correct pinout connections (refer to product pinout table) to prevent reverse polarity or short circuits
4 Maintain proper heat dissipation: Relies on free air convection, avoid blocking ventilation around it
5 Store in environment with humidity ≤95% (non-condensing) and temperature between-40°C and +125°C when not in use
6 Prolonged short circuits (even with auto-recovery) may shorten lifespan—resolve issues promptly
7 For safety-certified applications, verify compliance with standards like IEC60950-1 before use
8 Do not modify case or components; alterations may void warranty and cause safety hazards
AM1DS-1215DZ实物图

AM1DS-1215DZ

价格:41.65

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐