领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1DS-1212DJZ实物图
AM1DS-1212DJZ商品缩略图

AM1DS-1212DJZ

  • 工业品

价格:23.69价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1DS-1212DJZ
商品编号
C6739709
商品毛重

1克(g)

  • 广东仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High input/output isolation (1500VDC or 3000VDC options) for enhanced system safety and noise immunity
2 Continuous short circuit protection with auto-recovery to prevent device damage in fault conditions
3 Wide operating temperature range (-40°C to +105°C) with full power up to 85°C, suitable for harsh environments
4 Industry-standard SIP7 package pin-out for easy integration into existing designs
5 High efficiency up to 85% to reduce power loss and heat generation
6 Long MTBF of 3,500,000 hours for reliable long-term operation
7 Compact SIP7 design for space-saving installation in tight enclosures
8 Compliance with international safety standards (CE EN62368-1, UL 62368-1)
9 Unregulated output for flexible application in various voltage requirements

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, or control modules in manufacturing automation lines
2 IoT applications: Providing isolated power for smart sensors, gateways, or connected devices in smart home/city setups
3 Telecommunication equipment: Powering low-voltage components in routers, switches, or communication modules
4 Portable devices: Space-efficient power conversion for battery-powered instruments or handheld tools
5 Instrumentation: Powering precision measurement tools like meters, analyzers, or testing equipment
6 Automation systems: Integrating into PLCs or DCS for reliable power distribution in industrial processes
7 Communication devices: Supporting power needs of wireless modules or data transmission equipment

注意事项 PRECAUTIONS

1 Operating temperature: Use within -40°C to +105°C; derate power output above 85°C per the derating curve provided in the datasheet
2 Input voltage: Do not exceed the specified input voltage range (e.g.,10.8-13.2V for 12V input models) to avoid component damage
3 Short circuit handling: While continuous short circuit protection is available, minimize prolonged short circuits to prevent overheating
4 Soldering guidelines: Follow recommended soldering parameters (300°C max,1.5mm from case,5 seconds duration) to avoid thermal damage
5 Isolation compliance: Maintain proper isolation between input and output terminals as per model specs (1500VDC/3000VDC) to ensure safety
6 Capacitor usage: Install recommended input/output capacitors (as per typical application circuit) for stable operation and noise reduction
7 Storage conditions: Store in dry environments with temperature between -55°C and +125°C when not in use
8 Critical application warning: Do not use in life-support systems or applications where failure could cause personal injury or property loss
AM1DS-1212DJZ实物图

AM1DS-1212DJZ

价格:23.69

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐