领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM3T-4812S-RZ实物图
AM3T-4812S-RZ商品缩略图

AM3T-4812S-RZ

  • 工业品

价格:77.06价格含税(税率13%

品牌名称
Aimtec
商品型号
AM3T-4812S-RZ
商品编号
C6739683
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Basic specifications: 3W DC-DC converter (model AM3T-4812S-RZ), input voltage range of36-72V DC, output voltage of12V DC, maximum output current of 250mA, input-output isolation of1500VDC, maximum capacitive load of47uF, efficiency of80%
2 Compliance standards: RoHS compliant, CE certified; meets EN55022 Class A, EN55024, and multiple IEC safety standards (like IEC61000-4-2, IEC61000-4-3)
3 Performance advantages: Wide operating temperature range (-40°C to +85°C) for extreme environments; auto recovery short circuit protection and current limiting (120% of max output) for reliability; high efficiency up to80% to reduce energy loss; pin compatible with multiple manufacturers for easy integration
4 Physical characteristics: Compact dimensions (32.25×21.35×10.5mm), lightweight (9g), low-profile metal package for durability; long MTTF (>121,000 hours) ensuring long service life

使用场景 APPLICATIONS

1 Industrial automation: Power sensors/actuators in factory systems requiring variable input voltage and robust protection
2 Telecom equipment: Stable12V output for remote nodes or devices using36-72V DC telecom power supplies
3 Automotive electronics: Convert variable battery voltage (trucks/buses) to12V for on-board accessories
4 Renewable energy: Solar setups converting fluctuating panel voltage to12V for small batteries/IoT devices
5 Embedded systems: Isolated power for IoT controllers or projects needing reliable safety features
6 Test and measurement: Isolated12V power for lab components to reduce noise and ensure safety

注意事项 PRECAUTIONS

1 Ensure input voltage stays within36-72V DC to avoid damage
2 Do not exceed max output current (250mA) or capacitive load (47uF)
3 Follow correct pinout wiring to prevent reverse polarity or short circuits
4 Avoid repeated short circuits even with auto recovery; fix root cause first
5 Do not use in critical life support, hazardous, or nuclear control systems
6 Refer to Aimtec’s official website for latest datasheet updates
7 Operate within -40°C to +85°C; consult manufacturer for derating if beyond range
AM3T-4812S-RZ实物图

AM3T-4812S-RZ

价格:77.06

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐