领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM3T-2418D-RZ实物图
AM3T-2418D-RZ商品缩略图

AM3T-2418D-RZ

  • 工业品

价格:101.94价格含税(税率13%

品牌名称
Aimtec
商品型号
AM3T-2418D-RZ
商品编号
C6739623
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model-specific specifications: Input voltage range 18-36VDC, output voltage 18VDC, maximum output current 167mA, isolation voltage 1500VDC, maximum capacitive load 22uF, efficiency up to 80%
2 Series general features: RoHS compliant and CE certified; wide 2:1 input voltage range; high efficiency (up to 82% for the series); auto-recovery short circuit protection; operating temperature range from -40°C to +85°C; pin compatible with multiple DC-DC converter manufacturers; low-profile metal package for durability and heat dissipation; input/output isolation of 1500VDC for electrical safety

使用场景 APPLICATIONS

1 Industrial control systems: Suitable for powering sensors, actuators, or control modules in manufacturing lines due to wide temperature tolerance and short circuit protection
2 Telecommunication equipment: Applied in base stations, routers, or communication devices to convert voltage levels efficiently while maintaining input-output isolation
3 Instrumentation and measurement devices: Ideal for precision instruments like oscilloscopes, data loggers, or test equipment requiring stable voltage output and high efficiency
4 Embedded systems and IoT devices: Can be integrated into IoT gateways, smart meters, or embedded controllers thanks to low-profile package and pin compatibility
5 Automation and process control: Used in PLCs, DCS, or robotic systems to provide reliable power conversion in harsh industrial environments

注意事项 PRECAUTIONS

1 Installation: Follow the pinout specifications for correct PCB mounting; ensure proper soldering to avoid loose connections
2 Operating conditions: Do not exceed maximum input voltage (36VDC), output current (167mA), or operating temperature range (-40°C to +85°C)
3 Safety: This product is not designed for use in critical life support systems, hazardous environments, or nuclear control systems
4 Maintenance: No user-serviceable parts inside; replace the unit if failure occurs instead of attempting repair
5 Isolation: Respect the 1500VDC isolation voltage to prevent electrical hazards
AM3T-2418D-RZ实物图

AM3T-2418D-RZ

价格:101.94

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐