领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM3T-2407D-RZ实物图
AM3T-2407D-RZ商品缩略图

AM3T-2407D-RZ

  • 工业品

价格:101.94价格含税(税率13%

品牌名称
Aimtec
商品型号
AM3T-2407D-RZ
商品编号
C6739596
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: AM3T-2407D-RZ, belonging to Aimtec AM3T-RZ series 3W DC-DC converter
2 Input voltage range: 18-36VDC (2:1 wide input range)
3 Dual output: ±7.2VDC, maximum output current: 200mA per channel
4 Isolation voltage: 1500VDC
5 Efficiency: 78%
6 Key features: RoHS compliant, auto recovery short circuit protection, high efficiency up to 82% (series level), operating temperature range from -40°C to +85°C, pin compatible with multiple manufacturers, low profile metal package
7 Safety certifications: CE, RoHS, compliant with EN55022 Class A, EN55024, IEC61000 series standards
8 Reliability: MTBF >121000 hours (per MIL-HDBK-217F, Ground Benign, +25°C)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering control modules, sensors and actuators in harsh industrial environments with wide temperature tolerance
2 Telecom and communication equipment: Providing isolated power for communication modules, transceivers and signal processing units
3 Instrumentation and test equipment: Applied in precision measuring devices, data loggers and test instruments requiring stable isolated power
4 Embedded systems: Supplying power to microcontrollers, FPGAs and peripheral circuits in embedded designs
5 Battery-powered devices: Suitable for devices with varying battery voltages due to wide input range
6 IoT devices: Powering connected sensors and edge computing modules in IoT networks

注意事项 PRECAUTIONS

1 Installation: Follow pinout specifications for correct wiring; verify pin compatibility with existing designs before replacement
2 Operating conditions: Do not exceed input voltage range (18-36VDC) or operating temperature range (-40°C to +85°C) to avoid damage
3 Protection: Auto recovery short circuit protection is available, but prolonged short circuits should be avoided
4 Safety: Not designed for critical life support systems, hazardous environments or nuclear control systems; adhere to relevant safety standards
5 Storage: Store in dry environment with temperature between -40°C and +85°C and humidity ≤95% (non-condensing)
6 Maintenance: No user-serviceable parts inside; contact manufacturer for repair or replacement if needed
AM3T-2407D-RZ实物图

AM3T-2407D-RZ

价格:101.94

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐