领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM15TW-2415SZ实物图
AM15TW-2415SZ商品缩略图

AM15TW-2415SZ

  • 工业品

价格:260.7价格含税(税率13%

品牌名称
Aimtec
商品型号
AM15TW-2415SZ
商品编号
C6739518
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Part of Aimtec AM15TW-Z series dual-output DC-DC converter, rated power 15W
2 Wide input voltage range: 9-36 VDC (nominal input 24V)
3 Dual output voltage: ±15V, maximum output current ±1000mA per channel
4 High isolation voltage: 1600VDC between input and output
5 High efficiency up to 90%
6 Built-in soft start/off function and remote on/off control
7 Equipped with short circuit protection and overvoltage protection
8 No minimum load requirement, low no-load input current
9 Operating temperature range: -40°C to +85°C
10 DIP24 package for easy installation
11 Compliant with CE and RoHS standards
12 Supports maximum capacitive load of ±1500µF (for ±15V output)

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLC modules, industrial sensors, and control circuits requiring dual ±15V isolated power
2 Telecommunications equipment: Used in base station peripherals, network routers, and communication modules that need stable dual voltage outputs
3 Test and measurement instruments: Suitable for signal generators, oscilloscopes, and other devices requiring precise isolated power sources
4 Embedded electronic systems: Power for analog circuits (such as operational amplifiers) and digital signal processing units
5 Automotive electronics: Compatible with 12V/24V vehicle power systems, used in on-board sensors and control devices
6 Renewable energy applications: Power conversion for small solar-powered devices or wind energy monitoring equipment
7 Medical devices: Low-power medical instruments that need isolated dual voltage supplies (compliant with relevant safety standards)

注意事项 PRECAUTIONS

1 Installation: Ensure correct pin connection according to the pinout diagram; soldering temperature should not exceed 260°C at 1.5mm from the case for a maximum of 10 seconds
2 Operating conditions: Follow the derating curve for output power when the ambient temperature exceeds 60°C to avoid overheating
3 Electrical safety: Do not exceed the absolute maximum ratings (e.g., input voltage range 9-36VDC, isolation voltage 1600VDC)
4 Protection features: The short circuit protection is auto-recovery, but avoid prolonged short circuits to prevent damage
5 On/off control: The remote on/off function uses pin 1; set to high (3-12VDC) or open for ON, low (<1.2VDC) or short pins1 and23 for OFF
6 Storage: Store the product in an environment with temperature -55°C to +125°C and humidity ≤95% RH (non-condensing)
7 Compliance: Ensure the application meets the safety standards specified in the datasheet (e.g., IEC/ENUL60950-1)
8 Specs note: All specifications are measured at 25°C ambient temperature,75% humidity, nominal input voltage, and rated output load unless otherwise stated
AM15TW-2415SZ实物图

AM15TW-2415SZ

价格:260.7

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐