领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM15CW-4803SZ实物图
AM15CW-4803SZ商品缩略图

AM15CW-4803SZ

  • 工业品

价格:210.8价格含税(税率13%

品牌名称
Aimtec
商品型号
AM15CW-4803SZ
商品编号
C6739491
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: Aimtec, Model: AM15CW-4803SZ (belongs to Series AM15CW-Z, 15W DC-DC converter)
1 Ultra-compact footprint: 1x1x0.41 inches (25.40x25.40x10.40mm)
2 Wide input voltage range:18-75VDC (4:1 ratio)
3 Output specifications:3.3VDC output, maximum current of4A, efficiency up to86%
4 Isolation voltage:1600VDC between input and output
5 Key functional features:Remote ON/OFF function, no minimum load required, adjustable output voltage (via trimming)
6 Protection features:Over current protection (continuous), over voltage protection, short circuit protection (auto-recovery)
7 Environmental compliance:RoHS compliant, operating temperature range of-40°C to +85°C, storage temperature range of-55°C to +125°C
8 Safety certifications:UL, CE, cURus approved (meets EN60950-1, EN55022 Class A standards)

使用场景 APPLICATIONS

1 Industrial automation systems:Powering sensors, actuators, or control modules in factory equipment
2 Telecom and networking devices:Providing stable3.3V power to routers, switches, or communication modules
3 Embedded systems:Suitable for IoT devices, single-board computers, or embedded controllers requiring isolated power
4 Test and measurement instruments:Powering precision components in test equipment that need wide input range and isolation
5 Battery-powered applications:Ideal for devices using battery packs (since no minimum load is required, avoids unnecessary power drain)
6 Remote monitoring systems:Where remote ON/OFF control is needed to manage power consumption efficiently

注意事项 PRECAUTIONS

1 Operating temperature:Do not operate beyond the range of-40°C to +85°C; derate output power by2.6% per °C when ambient temperature exceeds65°C (under free air convection)
2 Input filter:To meet EN55022 Class A conducted emission standards, use recommended input filter components (12uH inductor,2.2uF/100V capacitors) mounted close to the converter
3 Remote ON/OFF control:Ensure control voltage is within specified range (ON:-3 to12VDC, OFF:0 to1.2VDC or short pin2 to pin3)
4 Load limits:Do not exceed the maximum output current of4A to prevent damage to the converter
5 Trimming:For output voltage adjustment, follow the recommended trimming circuit (use appropriate resistors or trim pot as per datasheet)
6 Safety:This product is not designed for use in critical support systems, hazardous environments, or nuclear control systems; refer to Aimtec's official terms of sale for details
7 Datasheet updates:Always check Aimtec's official website (aimtec.com) for the latest datasheet and specifications before use
AM15CW-4803SZ实物图

AM15CW-4803SZ

价格:210.8

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐