领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM15C-2412DZ实物图
AM15C-2412DZ商品缩略图

AM15C-2412DZ

  • 工业品

价格:247.57价格含税(税率13%

品牌名称
Aimtec
商品型号
AM15C-2412DZ
商品编号
C6739486
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra-compact footprint of 1×1 inch, suitable for space-constrained applications
2 Wide input voltage range of 18-36V DC (2:1 ratio)
3 Output specifications: 12V DC, maximum current of 1.3A
4 1600V DC isolation function, enhancing system safety and reducing noise interference
5 Remote ON/OFF function required for flexible operation control
6 No minimum load requirement, ideal for battery-powered devices with variable load conditions
7 Over current and over voltage protection mechanisms to safeguard connected equipment
8 High efficiency up to 89%, minimizing energy loss and heat generation
9 Operating temperature range of -40°C to +85°C, adaptable to harsh industrial environments
10 RoHS compliant, meeting environmental standards
11 Certified by UL, CE, and other authoritative organizations, ensuring product reliability

使用场景 APPLICATIONS

1 Industrial automation systems: Used in control panels and PLCs to convert DC voltages for sensors and actuators
2 Embedded electronic devices: Compact size makes it suitable for IoT edge nodes and portable instruments
3 Telecommunications equipment: Isolation function helps reduce signal interference in base stations and routers
4 Test and measurement instruments: Stable output and wide temperature range support accurate data acquisition
5 Battery-powered devices: No minimum load requirement works well with devices that have intermittent operation
6 Transportation systems: Harsh temperature resistance fits applications in vehicle-mounted electronics
7 Renewable energy systems: Can be used in solar-powered devices to convert battery voltages to required levels

注意事项 PRECAUTIONS

1 Ensure the input voltage stays within the specified range (18-36V DC) to avoid damage to the converter
2 Follow the derating curve for output power when operating above 66°C ambient temperature to prevent overheating
3 Use recommended input filters (as per test circuits in the datasheet) to meet EMI standards and reduce electromagnetic interference
4 Correctly identify pin functions (input, output, remote control) before wiring to avoid short circuits or incorrect operation
5 The remote ON/OFF function requires proper signaling: ON state is -3 to 12V DC or open circuit; OFF state is 0 to 1.2V DC or short circuit between pin 2 and pin 3
6 Trim the output voltage only if necessary, following the trimming guidelines provided in the datasheet
7 Do not exceed the maximum case temperature of 105°C; ensure adequate heat dissipation in high-load conditions
8 Refer to the latest datasheet from Aimtec's official website for updated specifications and application notes
AM15C-2412DZ实物图

AM15C-2412DZ

价格:247.57

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐