领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM10WM-80005S-NZ实物图
AM10WM-80005S-NZ商品缩略图

AM10WM-80005S-NZ

  • 工业品

价格:282.56价格含税(税率13%

品牌名称
Aimtec
商品型号
AM10WM-80005S-NZ
商品编号
C6739461
商品毛重

1克(g)

  • 广东仓0

购买数量

(2/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Super wide DC input voltage range: 200-1500VDC, adapting to various high-voltage input scenarios
2 No minimum load requirement, suitable for light or no-load operation
3 High conversion efficiency up to 70% (at 800VDC input), reducing energy loss
4 4000VAC input-output isolation, ensuring safe electrical separation between circuits
5 Multiple protection functions: input under voltage lockout, over current, over voltage, and reverse connection protection
6 Operating temperature range: -25°C to +70°C, suitable for harsh industrial environments
7 Output voltage accuracy ±2%, line regulation ±1%, load regulation ±1%, ensuring stable output
8 Compact size and lightweight design (weight 9g), easy to integrate into small devices
9 RoHS compliant, meeting environmental standards

使用场景 APPLICATIONS

1 Industrial automation systems: Providing stable power for sensors, actuators, or control modules in high-voltage industrial setups
2 Renewable energy applications: Adapting to variable voltage outputs from solar panels or wind turbines
3 Telecommunication equipment: Powering communication modules that require isolated and stable DC power
4 Test and measurement instruments: Ensuring accurate power supply for precision testing devices
5 Embedded electronic systems: Compact size makes it ideal for space-constrained embedded designs
6 High-voltage industrial equipment: Where a wide input range and high isolation are needed to protect sensitive components

注意事项 PRECAUTIONS

1 All specifications are measured at ambient temperature 25°C, humidity ≤75%, nominal input voltage, and rated output load unless otherwise specified
2 Input under voltage lockout: Lockout ON at 170-185VDC, OFF at 180-195VDC; the cooling time between input under voltage ON and OFF is over 15s
3 External fuse recommendation: Slow blow,15A/1500VDC
4 Derating is required under natural convection conditions; sufficient air space around the device is needed
5 The product is not designed for use in critical life support systems, hazardous environments, nuclear control systems, or other applications requiring strict safety certifications beyond those listed
6 Specifications are subject to change without notice; refer to the official Aimtec website for the latest data
7 Storage temperature range: -25°C to +85°C; maximum case temperature 95°C under natural convection
AM10WM-80005S-NZ实物图

AM10WM-80005S-NZ

价格:282.56

购买数量

(2/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐