领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM30K-1215DZ-K实物图
AM30K-1215DZ-K商品缩略图

AM30K-1215DZ-K

  • 工业品

价格:298.42价格含税(税率13%

品牌名称
Aimtec
商品型号
AM30K-1215DZ-K
商品编号
C6739367
商品毛重

1克(g)

  • 广东仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide input voltage range (9-18V DC, 2:1 ratio) suitable for various power sources
2 Dual output design providing ±15V DC, each with max 1.0A current
3 High isolation voltage of 1500V DC for safe operation in isolated circuits
4 Full SMD technology ensures compact size and reliable performance
5 Adjustable output voltage and remote ON/OFF function for flexible system integration
6 Comprehensive protection mechanisms: Over current, over voltage, and over temperature protection, plus soft start to prevent inrush current
7 High efficiency up to 90% reduces power loss and heat generation
8 RoHS and CE compliant, meeting international safety and environmental standards
9 Compact dimensions (50.80x40.60x10.20mm) and lightweight, ideal for space-constrained applications
10 Long MTBF (over 1,000,000 hours at +25°C) ensures long-term reliability

使用场景 APPLICATIONS

1 Industrial automation and control systems: Powering sensors, actuators, and PLC modules
2 Telecommunication equipment: Providing stable power to routers, switches, and communication modules
3 Test and measurement instruments: Ensuring precise voltage supply for oscilloscopes, signal generators, and data acquisition systems
4 Embedded electronic systems: Powering microcontrollers, FPGAs, and other digital components in compact devices
5 Non-life-critical medical devices: Such as diagnostic tools and monitoring equipment requiring isolated power
6 Automotive aftermarket electronics: Powering infotainment systems, GPS devices, and accessories
7 Renewable energy systems: Adapting power from solar panels or batteries to suit load requirements

注意事项 PRECAUTIONS

1 Operating temperature range is -40°C to +85°C; derate output power at temperatures above 60°C (without heat sink) or 85°C (with heat sink)
2 Do not exceed the maximum input voltage (18V DC) to avoid damage
3 Use recommended external circuits (conducted emission, surge/EFT) as per datasheet to meet EMC standards
4 Install in a well-ventilated area; optional heat sink (suffix "-K") can extend temperature performance
5 Do not exceed the maximum capacitive load (±680uF) to prevent output instability
6 Follow pin specifications for remote ON/OFF function (pin3 for dual output models)
7 Trim output voltage using a 10KΩ variable resistor as per recommended circuit
8 Avoid physical shock or moisture exposure to protect sensitive components
9 Disconnect power before maintenance or wiring changes to prevent electric shock
AM30K-1215DZ-K实物图

AM30K-1215DZ-K

价格:298.42

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐