领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM2M-1209SH30JZ实物图
AM2M-1209SH30JZ商品缩略图

AM2M-1209SH30JZ

  • 工业品

价格:30.79价格含税(税率13%

品牌名称
Aimtec
商品型号
AM2M-1209SH30JZ
商品编号
C6739275
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High input/output isolation (1500VDC or 3000VDC options) for enhanced system safety
2 Continuous short circuit protection with auto-recovery to prevent device damage
3 Wide operating temperature range: -40°C to +105°C (full power available up to +85°C)
4 Industry-standard DIP14 package for easy integration into existing circuits
5 High conversion efficiency up to 86% for optimal energy utilization
6 Unregulated output design to adapt to varying load requirements
7 Long mean time between failures (MTBF) of 3,500,000 hours (per MIL-HDBK-217F) ensuring reliability
8 RoHS compliant and backed by a 3-year warranty
9 Compact dimensions (0.8x0.4x0.32 inches / 20.32x10.16x8.13 mm) suitable for space-constrained applications
10 For model AM2M-1209SH30JZ: Input voltage range of 10.8-13.2VDC and output voltage of 9VDC with 3000VDC isolation
11 Supports stable operation in harsh industrial environments with high humidity (up to 95% non-condensing) and vibration resistance

使用场景 APPLICATIONS

1 Industrial control systems: Powering PLC modules, proximity sensors, and solenoid valves in factory automation lines
2 Instrumentation: Supplying power to precision test and measurement devices like digital multimeters, oscilloscopes, and data acquisition systems
3 Communication equipment: Supporting telecom infrastructure components such as network routers, switches, and base station peripherals
4 IoT applications: Powering edge devices including smart meters, environmental monitoring sensors, and connected industrial assets
5 Industrial monitoring: Used in process control systems for temperature, pressure, and flow monitoring devices
6 Portable electronic devices: Suitable for battery-powered field instruments like handheld analyzers and data loggers
7 Automation systems: Integrating into robotic arms and automated material handling equipment for powering control circuits

注意事项 PRECAUTIONS

1 Operate the converter strictly within the specified input voltage range (10.8-13.2VDC for AM2M-1209SH30JZ) to avoid overvoltage damage
2 Adhere to derating guidelines: Reduce output power when ambient temperature exceeds +85°C (refer to the derating curve in the datasheet)
3 Implement recommended input/output filtering (Cin and Cout capacitors) as per the typical application circuit to minimize ripple and noise
4 Use electrostatic discharge (ESD) protection measures during handling and installation to prevent component damage
5 Follow soldering guidelines: Maximum temperature of 300°C at 1.5mm from the case, with a duration not exceeding 10 seconds
6 Store the device in a dry environment with temperature between -55°C and +125°C (non-condensing humidity ≤95%)
7 Do not use in critical applications (e.g., medical devices, life-support systems) without additional validation and compliance checks
8 Ensure compliance with safety standards like IEC/EN/UL62368 when integrating into end products
9 The output is unregulated; if precise voltage is needed, add an external linear regulator or DC-DC converter
10 Avoid overloading the output beyond the specified current limit (check the datasheet for the exact rating of this model)
11 Use proper heat dissipation methods (e.g., thermal vias, heat sinks) if operating at high loads or temperatures
12 Do not expose the device to direct sunlight or corrosive environments
13 Disconnect power before performing any maintenance or wiring changes
14 Follow the pinout specifications (DIP14) correctly to prevent reverse polarity or short circuits
AM2M-1209SH30JZ实物图

AM2M-1209SH30JZ

价格:30.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐