领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM2M-0515SH30JZ实物图
AM2M-0515SH30JZ商品缩略图

AM2M-0515SH30JZ

  • 工业品

价格:30.79价格含税(税率13%

品牌名称
Aimtec
商品型号
AM2M-0515SH30JZ
商品编号
C6739266
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: Aimtec AM2M-0515SH30JZ DC-DC converter
2 Input voltage range: 4.5-5.5VDC
3 Output voltage: 15VDC (unregulated)
4 High I/O isolation: 3000VDC
5 Continuous short circuit protection
6 Operating temperature: -40°C to +105°C
7 Industry-standard DIP14 package
8 Efficiency up to 85%
9 MTBF: 3,500,000 hours
10 3-year warranty and RoHS compliant
11 Compact size: 0.8x0.4x0.32 inches (20.32x10.16x8.13 mm)
12 Free air convection cooling compatible

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators and control modules in automated lines
2 Instrumentation: Stable power for test/measurement devices like oscilloscopes and data loggers
3 Communication equipment: Transceivers, modems and signal processing units in telecom networks
4 IoT applications: Edge devices, smart sensors and connected devices requiring isolated power
5 Portable equipment: Battery-powered devices needing efficient DC-DC conversion
6 Industrial automation: PLC modules, HMI panels and process control systems

注意事项 PRECAUTIONS

1 Ensure input voltage stays within 4.5-5.5VDC to avoid damage
2 Do not exceed maximum output current (167mA) to prevent overheating
3 Follow recommended EMI circuit for EMC compliance
4 Use specified input/output capacitors (4.7uF/16V input,2.2uF/25V output)
5 Derate output power if ambient temp exceeds 85°C (refer to derating curves)
6 Handle with ESD protection to avoid static damage
7 Follow correct pin-out for input/output terminals
8 Maintain proper isolation between input/output circuits
9 Avoid operating without cooling in high-temperature environments
10 Refer to application notes for detailed guidelines
AM2M-0515SH30JZ实物图

AM2M-0515SH30JZ

价格:30.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐