领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM2DG-12158.7DH30-NZ实物图
AM2DG-12158.7DH30-NZ商品缩略图

AM2DG-12158.7DH30-NZ

  • 工业品

价格:36.35价格含税(税率13%

品牌名称
Aimtec
商品型号
AM2DG-12158.7DH30-NZ
商品编号
C6739083
商品毛重

1克(g)

  • 广东仓0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, model: AM2DG-12158.7DH30-NZ, series: AM2DG-NZ dual-output DC-DC converter with 2.1W power rating
2 Input parameters: Voltage range of 11.6~12.4V DC, full load current of 223mA
3 Output parameters: Dual outputs of +15V (14~16V) and -8.7V (-7~-10V), with maximum currents of +100mA and -80mA respectively
4 Key electrical features: Efficiency up to 80%, ultra-low isolation capacitance, continuous short circuit protection
5 Environmental adaptability: Extended operating temperature range of -40°C to +105°C
6 Compatibility and certifications: SIP7 package compatible with multiple manufacturers' pinouts, RoHS compliant and UL certified
7 Isolation: Tested I/O voltage >1000VAC (60sec, <1mA condition)

使用场景 APPLICATIONS

1 Industrial automation: Powering control modules, sensors, or actuators in PLC systems or factory automation setups
2 Embedded systems: Providing stable dual voltage rails for microcontrollers, DSPs, or FPGA-based designs
3 Instrumentation: Supporting precision measurement devices like oscilloscopes, multimeters, or data loggers
4 Telecom equipment: Used in line cards, transceivers, or base station components requiring isolated power
5 Automotive electronics: Suitable for vehicle-mounted systems (e.g., navigation, telematics) that withstand extreme temperatures
6 Medical devices: Low-power medical equipment (e.g., patient monitors, diagnostic tools) needing input-output isolation
7 Portable electronics: Battery-powered devices like handheld meters or wireless sensors that benefit from efficient power conversion

注意事项 PRECAUTIONS

1 Operational limits: Do not operate beyond the input voltage range (11.6~12.4V DC) or temperature range (-40°C~+105°C)
2 Derating requirement: Reduce output power when operating above 85°C as per the derating curve provided in the spec sheet
3 Short circuit handling: While continuous short circuit protection is available, avoid prolonged short circuits to prevent component degradation
4 Capacitive load: Ensure the connected capacitive load does not exceed the maximum of 220uF
5 Soldering guidelines: Use soldering temperature ≤300°C at 1.5mm from the case for no more than 10 seconds
6 EMI compliance: For Class B EMI performance, implement the recommended filter circuits (inductors and capacitors) as shown in the spec sheet
7 Safety: Follow isolation safety standards; do not exceed the tested I/O voltage limit during operation
8 Storage: Keep in a dry place with humidity ≤95% RH (non-condensing) and temperature within -40°C~+105°C when not in use
AM2DG-12158.7DH30-NZ实物图

AM2DG-12158.7DH30-NZ

价格:36.35

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐