领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AH18829-A实物图
AH18829-A商品缩略图

AH18829-A

  • 工业品

价格:11.41价格含税(税率13%

品牌名称
PANASONIC(松下)
商品型号
AH18829-A
商品编号
C6738807
商品毛重

5.07克(g)

  • 广东仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: PANASONIC (Panasonic)
2 Model: AH18829-A
3 Compact size and lightweight design with high precision
4 Supports M2 general-purpose screws for secure mounting
5 Integrally molded terminals prevent solder flux inflow and feature a stand-off structure
6 Self-standing terminal enables easy installation on PC boards
7 Protection grade: IP40 (resists solid particles ≥1mm and water splashes from any direction)
8 RoHS compliant (free of hazardous substances like lead, mercury)
9 Contact form: SPDT (Single Pole Double Throw)
10 Actuator type: Hinge lever (low operating force requirement)
11 Maximum operating force: 0.25N (hinge lever type)
12 Mechanical life: Minimum 1,000,000 cycles (at 60 cycles per minute)
13 Electrical life: Minimum 30,000 cycles (at 20 cycles per minute under rated load)
14 Left angle terminal design for flexible wiring layout
15 Suitable for both standard and low-level circuit applications (optional Au-clad contacts for low voltage/current loads)

使用场景 APPLICATIONS

1 Computer mouse (button operation detection)
2 Charger units for portable terminals (connection state sensing)
3 Electric pots (lid closure or temperature control position detection)
4 Automobiles (key position detection in ignition systems)
5 Portable electronic devices (battery level or cover state detection)
6 Home appliances (door switches for microwave ovens/washing machines)
7 Industrial control equipment (position sensing for small mechanical components)
8 Consumer electronics (switching control for small gadgets)

注意事项 PRECAUTIONS

1 Fastening: Use M2 screws with maximum torque of 0.098 N·m; recommend screw washers or adhesive lock to prevent loosening
2 Actuator operation: Avoid direct force on the actuator/pin plunger in free position; apply force vertically to the pin plunger
3 Overtravel setting: Set overtravel (OT) to 70%-100% of specified value; setting below 70% may degrade performance
4 Selection: Allow ±20% variation in operating characteristics to avoid malfunctions
5 Soldering: Complete within 3 seconds using ≤350°C iron; no force on terminals during soldering; consult for 60W+ irons
6 Environment: Avoid corrosive gases/dust; operating temp: -25°C to +85°C (no freezing/condensing)
7 Storage: Keep in airtight containers to prevent terminal sulfurization
8 Handling: Do not drop; avoid sudden temp changes in high humidity to prevent condensation
9 Circuit: Use Au-clad contacts for low-level loads; avoid switching different power poles; use protection circuits for inductive loads
10 Safety: Ensure insulation distance between terminals and ground after mounting
AH18829-A实物图

AH18829-A

价格:11.41

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐