领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AH186461-A实物图
AH186461-A商品缩略图

AH186461-A

  • 工业品

价格:13.22价格含税(税率13%

品牌名称
PANASONIC(松下)
商品型号
AH186461-A
商品编号
C6738805
商品毛重

5.07克(g)

  • 广东仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra-miniature size and lightweight design (approx. 0.5g), saving installation space in compact equipment
2 High-precision operation, suitable for applications requiring accurate position detection
3 Low-level circuit type with AgNi alloy + Au-clad contacts, optimized for low-voltage/current loads (e.g.,5mA@6V DC,2mA@12V DC,1mA@24V DC)
4 Integrally molded terminals prevent solder flux inflow; self-standing terminal enables easy PC board mounting
5 Compatible with M2 screws (max fastening torque:0.098 N·m) for secure installation
6 IP40 protection grade, effectively resisting dust intrusion
7 RoHS compliant, meeting international environmental standards
8 Simulated roller lever actuator: large pretravel (max2.1mm), medium overtravel (min0.55mm), small operating force (max0.54N)
9 Long service life: mechanical life ≥5×10⁵ cycles (simulated roller lever, OF0.54N type at60cpm); electrical life ≥3×10⁴ cycles (rated load at20cpm)

使用场景 APPLICATIONS

1 Consumer Electronics: Computer mouse (click detection), portable device chargers (charging state detection), electric pots (lid closure detection)
2 Automotive Industry: Key position detection systems, interior control modules (window lift switch status, seat adjustment position)
3 Industrial Automation: Small automation equipment (sensor trigger switches), production line testing instruments (precision position sensing)
4 IoT & Smart Home: Smart door/window sensors (open/close detection), wearable devices (button operation detection)
5 Home Appliances: Coffee makers (brew start detection), microwave ovens (door lock status)

注意事项 PRECAUTIONS

1 Mounting: Use M2 screws with torque ≤0.098 N·m; use washers or adhesive lock to prevent loosening
2 Operation: Do not apply direct force to actuator/plunger in free position; apply force vertically to the plunger
3 Overtravel Setting: Set overtravel to70%-100% of specified value to avoid performance degradation
4 Soldering: Solder terminals at ≤350°C for ≤3 seconds; avoid force on terminals during soldering
5 Environment: Use in -25°C to+85°C (no condensation/freezing); avoid corrosive gases, abrasive dust, or silicon atmosphere
6 Circuit Use: For low-level loads, ensure using the Au-clad contact type; avoid mixed AC/DC circuits or different pole connections
7 Storage: Keep in airtight containers (e.g., polyethylene bags) to prevent terminal sulfurization; avoid direct sunlight and extreme temp/humidity
8 Selection: Allow for ±20% variation in operating characteristics when designing the application
AH186461-A实物图

AH186461-A

价格:13.22

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐