领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AH17849-A实物图
AH17849-A商品缩略图

AH17849-A

  • 工业品

价格:11.75价格含税(税率13%

品牌名称
PANASONIC(松下)
商品型号
AH17849-A
商品编号
C6738801
商品毛重

5.07克(g)

  • 广东仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra-miniature size, light weight (approx.0.5g) and high precision design
2 Compatible with M2 general-purpose screws for mounting
3 Integrally molded terminals prevent solder flux inflow; switch body has stand-off structure
4 Offers low-level circuit types with Au-clad contacts optimized for low-voltage/current loads
5 Self-standing terminal enables easy mounting on PC boards
6 Protection grade IP40, suitable for dust-resistant environments
7 RoHS compliant, meets environmental standards
8 Contact options: AgNi alloy (standard) or AgNi alloy + Au-clad (low-level circuit)
9 Actuator options: Pin plunger, hinge lever, simulated roller lever (with corresponding operating forces)
10 SPDT contact form for versatile circuit switching
11 Mechanical life: Min.1×10⁶ cycles (0.74N type at60cpm) or min5×10⁵ cycles (1.47N type at60cpm); electrical life min3×10⁴ cycles (at rated load,20cpm)
12 Insulation resistance: Min.100MΩ (at500V DC); dielectric strength:600Vrms between non-continuous terminals,1500Vrms between terminals and exposed metal parts
13 Ambient temperature range: -25°C to +85°C (no freezing or condensing)

使用场景 APPLICATIONS

1 Computer mouse (button switching)
2 Charger units for portable terminals (charging state detection)
3 Electric pots (temperature or lid position detection)
4 Automobiles (key position detection, component status sensing)
5 PCB-mounted applications requiring compact, high-precision switching
6 Low-voltage/current circuit systems (using Au-clad contact types)
7 Dust-resistant environment devices (IP40 protection)

注意事项 PRECAUTIONS

1 Fastening: Use M2 screws with max torque 0.098N·m; recommend screw washers or adhesive lock
2 Actuator operation: Do not apply direct force to actuator/pin plunger in free position; apply force vertically to pin plunger
3 Overtravel setting: Set OT to70%-100% of specified value; below70% may degrade performance
4 Selection: Consider ±20% variation in operating characteristics
5 Soldering: Complete within 3 seconds at max350°C; avoid force on terminals during soldering
6 Low-level circuit: Use Au-clad contact type for low-voltage/current loads
7 Environment: Avoid corrosive gases, excessive dust, freezing/condensing conditions
8 Storage: Keep in airtight containers to prevent terminal sulfurization
9 Handling: Avoid dropping to prevent damage
10 Safety-critical use: Add protection circuits
11 Special environments: Consult manufacturer for flammable gases, high-speed operation, etc.
AH17849-A实物图

AH17849-A

价格:11.75

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐