领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PV14-6R-C实物图
PV14-6R-C商品缩略图

PV14-6R-C

  • 工业品

价格:5.52价格含税(税率13%

品牌名称
Panduit
商品型号
PV14-6R-C
商品编号
C6738736
商品毛重

1克(g)

  • 广东仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Material compliance: RoHS compliant (European Union directive 2002/95/EC), self-extinguishing top-coated vinyl film with acrylic pressure-sensitive adhesive in self-laminating format
2 Print compatibility: Recommended for thermal transfer printing, suitable for clear and durable marking applications
3 Temperature performance: Wide service temperature range of -40°F to150°F (-40°C to66°C), minimum application temperature of40°F(4.4°C); no deterioration after8h exposure at150°F(65.5°C)
4 Mechanical strength: High tensile strength (MD3200 psi min via ASTM D882,12.2 lbs/inch min via PSTC-131), elongation up to150% min; strong peel adhesion to stainless steel (32 oz/inch at15min dwell,45 oz/inch at24h dwell) and shear adhesion over24h
5 Chemical resistance: Resistant to distilled water, mineral spirits, methanol, detergents, acids, bases, salts, fuels, oils, bleach; no effect on printed areas for most reagents
6 Electrical properties: Dielectric strength of1900 Volts/MIL (ASTM D149-97 Method A), suitable for electrical applications
7 Fire safety: Average burn time <10 seconds (ASTM D1000), self-extinguishing
8 UV durability:3000 hours UV exposure no change (ASTM G154), equivalent to5 years outdoor use
9 Certifications: UL recognized (UL969, C22.2 No.015-01) and CUL recognized (UL2238), meeting industry safety standards

使用场景 APPLICATIONS

1 Wire and cable marking: Ideal for labeling wires/cables in industrial, commercial, or residential electrical systems
2 Electrical equipment labeling: Suitable for marking panels, enclosures, or components to display specs or safety info
3 Outdoor asset identification: Used for labeling HVAC units, utility poles, solar panel parts with long-term UV resistance
4 Industrial manufacturing: Marking tools, parts, or assemblies in factories exposed to chemicals or extreme temps
5 Automotive and heavy machinery: Labeling wires/hoses in vehicles, construction or agricultural machinery
6 Telecommunications: Labeling network cables or server racks in data centers for clear long-lasting identification

注意事项 PRECAUTIONS

1 Application: Ensure surface is clean/dry; apply at ≥40°F(4.4°C)
2 Storage: Keep at70±4°F(21±2°C) and50% RH to maintain adhesive quality
3 Print method: Use recommended thermal transfer printing
4 Chemical exposure: Avoid prolonged contact with reagents causing adhesive bleed
5 Safety: Follow UL/CUL guidelines for electrical applications
6 Handling: Do not stretch/damage film during application
7 Long-term use: Inspect outdoor labels periodically beyond5 years
PV14-6R-C实物图

PV14-6R-C

价格:5.52

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐