领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PUC1203S1B实物图
PUC1203S1B商品缩略图

PUC1203S1B

  • 工业品

价格:48.94价格含税(税率13%

品牌名称
Flex
商品型号
PUC1203S1B
商品编号
C6738683
商品毛重

1克(g)

  • 广东仓0

购买数量

(48/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Industry standard SIP-7 package (19.7×7.1×11.5mm, 0.77×0.28×0.45 in)
2 High efficiency: Typical 80% at 15V full load
3 6000Vdc input-output isolation with reinforced insulation (rated for max.300Vrms working voltage)
4 Wide operating temperature range: -40°C to 100°C
5 No minimum load requirement
6 Built-in output short-circuit protection (hiccup mode)
7 Supports multiple input voltages:5V/12V/15V/24V
8 Multiple output voltage options:3.3V/5V/12V/15V
9 Long mean time between failures (MTBF):15 million hours
10 1W output power
11 Safety compliance: EN/UL62368-1
12 ISO9001/14001 certified supplier
13 RoHS directive compliant (meets 2011/65/EU requirements)

使用场景 APPLICATIONS

1 Industrial automation systems: Providing isolated power to sensors, actuators, or control modules
2 Telecom equipment: Powering low-power peripheral modules in base stations or routers
3 Consumer electronics: Voltage conversion for set-top boxes, smart home devices, or audio equipment
4 IoT edge devices: Stable isolated power for battery-fed or DC-powered sensors/communication modules
5 Embedded systems: Supplying different voltage rails to microcontrollers, FPGAs, or memory chips
6 Test and measurement instruments: Precise voltage supply for low-power test circuits
7 Medical device accessories: Isolated power for non-critical peripheral components (compliant with safety standards)
8 Automotive electronics: Non-high-voltage parts needing stable DC conversion (within temp and voltage specs)

注意事项 PRECAUTIONS

1 Do not exceed absolute maximum ratings: Input voltage ±10% of nominal; case temperature ≤110°C; storage temp range -55°C to +125°C
2 Thermal management: Ensure proper conduction (via PCB pins) and convection cooling; derate output current at high ambient temps per thermal curves
3 PCB mounting: Follow recommended footprint and pin connections (refer to mechanical drawing for single/dual output models)
4 Soldering guidelines: Pin temperature ≤260°C for up to 5 seconds; use no-clean flux to avoid residue affecting isolation voltage
5 Input transient protection: Add capacitors or Zener diodes to suppress transient voltages (per ETSI TR100283 guidelines)
6 External decoupling: Use low ESR ceramic/electrolytic capacitors near dynamic loads to improve voltage regulation
7 No under-voltage lockout: Ensure input voltage remains within working range to avoid improper operation
8 Parallel operation: Not recommended without external current-sharing circuits
9 EMC compliance: Add suggested external filter (e.g.,47uH inductor +10uF cap for PUC12 series) to meet EN55032/CISPR32 class B standards
10 Antistatic handling: Keep in antistatic packaging when not in use; avoid ESD damage to the module
PUC1203S1B实物图

PUC1203S1B

价格:48.94

购买数量

(48/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐