领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PUB2405S1M实物图
PUB2405S1M商品缩略图

PUB2405S1M

  • 工业品

价格:25.28价格含税(税率13%

品牌名称
Flex
商品型号
PUB2405S1M
商品编号
C6738678
商品毛重

1克(g)

  • 广东仓0

购买数量

(100/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated 1W unregulated single-output DC/DC converter (model: PUB2405S1M)
2 Nominal input voltage:24Vdc (±10% range:21.6V~26.4V), output voltage:5.0Vdc, output current:0.2A
3 Industry-standard SMD package (12.75×11.2×6.6mm)
4 High efficiency: typical 75% at full load
5 3000Vdc galvanic isolation between input and output
6 Wide operating temperature range: -40°C to +110°C
7 No minimum load requirement for stable operation
8 Built-in output short-circuit protection
9 Long mean time between failures (MTBF):17.9 million hours (calculated at 25°C ambient, max load)
10 Safety compliance: EN/UL 62368-1 (audio/video, information and communication technology equipment safety)
11 Quality certifications: ISO9001/14001
12 RoHS compliant (meets RoHS directive 2011/65/EU requirements)

使用场景 APPLICATIONS

1 Industrial control systems requiring galvanic isolation between power stages
2 Telecom equipment (compatible with ETS-300132-2 DC power interface specifications)
3 Audio/video devices and information/communication technology equipment
4 Embedded systems in industrial environments (e.g., sensor modules, microcontroller power supplies)
5 PCB-mounted power conversion for low-power components needing stable 5V output from a 24V source
6 Applications where no minimum load is needed (e.g., battery-powered devices with variable load)
7 Equipment operating in wide temperature ranges (from cold industrial areas to high-heat environments)

注意事项 PRECAUTIONS

1 Ensure input voltage is within ±10% of nominal 24V (21.6V~26.4V) as there is no under-voltage lockout function
2 Use a slow-blow fuse at the input of each converter (place before input filter if used)
3 Not designed for parallel operation without external current sharing circuits
4 For EMI compliance (EN55032/CISPR32/FCC Part15J Class B), use recommended external filter:22µH inductor +10µF capacitor
5 PCB layout guidelines: Connect ground layer to output and equipment chassis; reserve Cy1 (33pF~470pF) for better EMI performance
6 When powering dynamic loads, add decoupling capacitors (low ESR ceramic + electrolytic) close to the load to improve voltage regulation
7 Reflow soldering (Pb-free process):
8 Peak product temperature ≤250°C
9 Pin temperature ≥235°C
10 Time above solder melting point (221°C) ≥60 seconds
11 Average ramp-up rate ≤3°C/s, ramp-down rate ≤6°C/s
12 Do not exceed maximum operating temperature (110°C at TP1/TP2 reference points)
13 No-connect pins should remain unconnected
14 The converter is a component; ensure the final product housing it complies with all applicable safety standards
PUB2405S1M实物图

PUB2405S1M

价格:25.28

购买数量

(100/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐