领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V48C8T150B3实物图
V48C8T150B3商品缩略图

V48C8T150B3

  • 工业品

价格:1849.44价格含税(税率13%

品牌名称
VICOR
商品型号
V48C8T150B3
商品编号
C6737758
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR, Model: V48C8T150B3
2 DC-DC converter module belonging to the 48V Micro Family
3 Input specifications: 36-75V DC input range; 100V surge withstand for up to100ms
4 Output specifications:8V nominal output voltage,150W maximum output power
5 Core performance metrics:
6 Programmable output voltage:10-110% of nominal value
7 Load regulation:±0.02% (no load to full load at nominal input)
8 Line regulation:±0.02% (low to high line at full load)
9 Temperature regulation:±0.002% per °C (over operating temperature range)
10 Efficiency:86.5-87.7% (nominal input,75% load,25°C); up to89% for the series
11 Ripple and noise:138-173mV P-P (nominal input, full load,20MHz bandwidth)
12 Isolation features:IN to OUT isolation voltage3000VRMS; IN to baseplate1500VRMS; OUT to baseplate500VRMS
13 Functional design:
14 Low-noise ZCS/ZVS switching architecture
15 Parallelable with N+M fault tolerance (supports current sharing via PR pin)
16 Module enable/disable via PC pin (pull to <2.3V DC to disable)
17 Fault alarm signals (UV/OV/OT/module fault) via PC/SC pins
18 Mechanical & thermal:
19 Compact size:2.28×1.45×0.5in (57.9×36.8×12.7mm); height above board:0.43in (10.9mm)
20 Power density:Up to90W per cubic inch
21 Operating temperature:-40°C to +100°C (T-grade); storage temperature:-40°C to +125°C
22 Thermal resistance:0.24°C/W (baseplate to sink, greased flat surface);0.21°C/W (with thermal pad)
23 Baseplate type:Through-hole (suffix B3) for secure mounting
24 Compliance & approvals:
25 Certifications:cURus, cTÜVus, CE; compliant with UL60950-1, EN60950-1, CSA60950-1, IEC60950-1 (with series fuse)
26 RoHS compliant options available (F/G/K pin styles)
27 Physical characteristics:
28 Pin style:Tin/Lead plated (T-grade) with appropriate length for PCB mounting
29 Actual size matches specification (product images may not reflect current markings)

使用场景 APPLICATIONS

1 Distributed power systems:Ideal for point-of-load (POL) regulation in distributed power architectures, delivering stable8V power to downstream components
2 Medical equipment:Suitable for non-life-support medical devices (e.g., diagnostic instruments, lab analyzers) requiring reliable isolated DC power
3 Automatic Test Equipment (ATE):Perfect for test systems needing precise, high-density power conversion to support multiple test points
4 Communication infrastructure:Applicable to telecom equipment (routers, switches, base stations) demanding low-noise, efficient power supplies
5 Industrial automation:Used in control systems, PLCs, and sensor networks that require compact, high-performance power modules
6 Electronic product development:For prototype and production stages of devices needing configurable8V power supplies

注意事项 PRECAUTIONS

1 Electrical safety:
2 Do not exceed the maximum load current (18.75A for8V/150W) under any conditions
3 Dynamic loading over25% of rated current requires VICOR applications engineering review
4 Use fast-acting circuit breakers to prevent overcurrent; avoid current limit/short circuit operation (may damage the module)
5 Follow design guide for proper fusing, grounding, and bypass capacitor connections
6 Thermal management:
7 Keep baseplate temperature below100°C under full load; use greased flat surface or thermal pad for cooling
8 Ensure adequate airflow for heat dissipation; avoid blocking ventilation around the module
9 Functional precautions:
10 Audible noise may occur under dynamic, light, or no-load conditions (normal for high-frequency converters)
11 Remote sense applications need compensation circuitry to offset phase lag; protect sense leads against reversal/noise/open circuits
12 Output voltage trimming:Use calculated resistors (RD/RU) per VICOR's online calculator or design guide; do not exceed10-110% range
13 Parallel operation:For3 or fewer modules, use AC-coupled interface; for4+ modules, use transformer-coupled interface (refer to design guide)
14 Storage & handling:
15 Store in ESD-safe packaging at15-38°C with non-condensing humidity
16 Follow VICOR's soldering methods (wave/hand solder) as per the design guide; do not use output OR'ing diodes
17 Compliance:
18 RoHS compliance requires F/G/K pin styles; select appropriate pin style for your application
19 For medical life-support devices, obtain prior written approval from VICOR (per life support policy)
V48C8T150B3实物图

V48C8T150B3

价格:1849.44

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐