领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V48C48M150BL实物图
V48C48M150BL商品缩略图

V48C48M150BL

  • 工业品

价格:5090.77价格含税(税率13%

品牌名称
VICOR
商品型号
V48C48M150BL
商品编号
C6737696
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR, model: V48C48M150BL, belonging to 48V Micro Family DC-DC converter module
2 Input voltage range: 36-75VDC; input surge withstand: up to 100VDC for less than 100ms
3 Output specs: 48V nominal voltage, 150W rated power; programmable output range: 10-110% of nominal
4 M-grade temperature range: operating temperature -55 to +100°C, storage temperature -65 to +125°C
5 Isolation voltages: IN to OUT:3000VRMS, IN to baseplate:1500VRMS, OUT to baseplate:500VRMS
6 Efficiency: minimum 87%, typical 88.4% (under nominal input, 75% load, 25°C)
7 Key features: parallelable with N+M fault tolerance, low-noise ZCS/ZVS architecture, RoHS compliant (with F/G pin options)
8 Agency approvals: cURus, cTÜVus, CE (compliant with UL60950-1, EN60950-1 etc.)
9 Power density up to 90W per cubic inch
10 Regulation: ±0.5% from no load to full load

使用场景 APPLICATIONS

1 Distributed power systems in industrial control equipment
2 Automatic Test Equipment (ATE) for electronic component testing
3 Communication equipment such as telecom base stations and network devices
4 Point-of-load power regulation in various electronic systems
5 High-reliability applications requiring wide temperature range adaptation

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current under normal, abnormal or test conditions
2 For dynamic loading exceeding 25% of rated current, consult Vicor Applications Engineering in advance
3 Audible noise may occur under dynamic, light or no-load conditions
4 When using remote sense, protect leads against reversal, noise pickup, open circuit or excessive resistance; compensation circuitry may be needed for phase lag
5 Use fast-acting electronic circuit breaker if the load may exceed rated current; never exceed the rated current
6 Do not exceed the maximum output capacitance (refer to the Maxi, Mini, Micro Design Guide)
7 Store the module in ESD-safe packaging within 15-38°C and non-condensing humidity environment
8 Follow the recommended soldering methods and procedures (refer to the Maxi, Mini, Micro Design Guide)
9 For parallel operation of more than 3 modules, use transformer-coupled interface or PR buffer circuit (refer to the design guide)
V48C48M150BL实物图

V48C48M150BL

价格:5090.77

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐