领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V72A24T400BN实物图
V72A24T400BN商品缩略图

V72A24T400BN

  • 工业品

价格:3667.76价格含税(税率13%

品牌名称
VICOR
商品型号
V72A24T400BN
商品编号
C6737671
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Wide DC input range: 43-110V (continuous), with 150V surge withstand for 100ms.
1 Output specs: 24V DC, 400W max power, ±0.2% load regulation (no load to full load), ±0.02% line regulation (low to high line), ±0.005%/°C temperature regulation.
2 Rugged design: Encapsulated circuitry for shock and vibration resistance; T-grade temperature range (-40 to +100°C operating, -40 to +125°C storage).
3 High performance: Up to 88% efficiency (typical 87.9% at 75% load, 25°C), low-noise ZCS/ZVS architecture, power density up to 80W per cubic inch.
4 Flexible functionality: Programmable output voltage (10-110% of nominal); parallelable with N+M fault tolerance for increased power or redundancy.
5 Isolation: 3000VRMS (IN to OUT),1500VRMS (IN to base),500VRMS (OUT to base) isolation test voltage.
6 Compliance: RoHS compliant (with appropriate pin options); agency approvals including cURus, cTÜVus, CE (per UL60950-1, EN60950-1 etc.)

使用场景 APPLICATIONS

Railway/transportation systems: Communications systems, passenger information displays, on-board lighting, control systems, ticket vending machines, passenger entertainment systems, public address systems, door control mechanisms.
1 Industrial applications: Industrial power systems, power generation equipment, ruggedized control panels, high-density power distribution units.
2 Redundancy/reliability-critical systems: Applications requiring N+M redundancy (e.g., backup power for critical industrial machinery, data centers for telecom infrastructure in harsh environments)

注意事项 PRECAUTIONS

Electrical safety: Do not exceed rated output current under any conditions (normal/abnormal/test); use appropriate fuse in series with +Input for agency compliance.
1 Thermal management: Do not operate the converter with baseplate temperature exceeding100°C; follow thermal design guidelines in the Maxi/Mini/Micro Design Guide.
2 Dynamic loading: Applications with dynamic loading over25% of rated current must be reviewed by Vicor Applications Engineering.
3 Remote sense: Protect leads against reversal, noise pickup, open circuit, or excessive resistance; route sense leads close together or twist if using wires.
4 Output voltage trimming: For trim-down, reduce available power proportionally; for trim-up, reduce max output current proportionally and do not exceed +10% of nominal voltage (to avoid OVP triggering). Do not bypass SC pin directly with a capacitor.
5 Parallel operation: Use modules of same input/output voltage and power level; follow interface guidelines (AC-coupled for up to3 modules, transformer-coupled for more); refer to design guide for details.
6 Storage: Keep in ESD-safe packaging (per ANSI/ESD S20.20) at15-38°C with non-condensing humidity.
7 Soldering: Adhere to pin temperature limits (wave solder: <5sec at260°C; hand solder:<7sec at390°C); follow design guide instructions.
8 Mounting: Apply5in.lbs (0.57N.m) torque to each of the6 mounting points.
9 Life support: Not authorized for use in life support devices/systems without Vicor’s prior written approval
V72A24T400BN实物图

V72A24T400BN

价格:3667.76

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐