领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V48C12M150BF实物图
V48C12M150BF商品缩略图

V48C12M150BF

  • 工业品

价格:5093.79价格含税(税率13%

品牌名称
VICOR
商品型号
V48C12M150BF
商品编号
C6737577
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR, Model: V48C12M150BF
2 Input voltage range: 36-75VDC, input surge withstand:100VDC for ≤100ms
3 Output voltage:12V, output power:150W
4 Operating temperature range (M grade):-55°C to +100°C, storage temperature range:-65°C to +125°C
5 Pin style: Short RoHS (F), Gold finish, RoHS compliant
6 Physical size:2.28x1.45x0.5 inches (57.9x36.8x12.7mm)
7 High efficiency: Up to 89% (nominal input,75% load,25°C)
8 Isolated output, low-noise ZCS/ZVS switching architecture
9 Output voltage programmable:10-110% of nominal (trimming below90% may need 10% minimum load)
10 Regulation:±0.5% (no load to full load), ±0.2% line regulation, ±0.005%/°C temperature regulation
11 Parallelable with N+M fault tolerance (supports current sharing)
12 Agency approvals: cURus, cTÜVus, CE (complying with UL60950-1 etc. with input fuse)
13 Thermal resistance: Baseplate to sink (flat/greased:0.24°C/W; thermal pad:0.21°C/W)
14 Mounting torque:5 in.lbs (0.57 N.m) for 6 points

使用场景 APPLICATIONS

1 Distributed power systems in electronic equipment
2 Non-life support medical equipment (life support needs Vicor approval)
3 Automatic Test Equipment (ATE) for component testing
4 Telecom infrastructure (base stations, network devices)
5 Industrial automation systems (control panels, sensors)
6 High-density power conversion in compact enclosures
7 Redundant power arrays for reliable operations
8 Point-of-load regulation in complex circuits

注意事项 PRECAUTIONS

1 Do not exceed permissible load current under any conditions
2 Dynamic loading over25% of rated current needs Vicor's review
3 Audible noise may occur under dynamic/light/no load
4 Remote sense applications may need compensation circuitry
5 Protect remote-sense leads from reversal, noise or excessive resistance
6 Use fast-acting circuit breaker if load may exceed rated current
7 Do not test current limit/short circuit (damages converter)
8 Output capacitance must not exceed design guide limits
9 For parallel operation of 4+ converters, use transformer-coupled interface
10 Store in ESD-safe packaging at15-38°C with non-condensing humidity
11 Follow soldering guidelines: wave solder (260°C ≤5sec), hand solder (390°C ≤7sec)
12 Life support use requires Vicor's prior written approval
V48C12M150BF实物图

V48C12M150BF

价格:5093.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐