领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V48A36E500BL2实物图
V48A36E500BL2商品缩略图

V48A36E500BL2

  • 工业品

价格:3307.97价格含税(税率13%

品牌名称
VICOR
商品型号
V48A36E500BL2
商品编号
C6737461
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: VICOR, Model: V48A36E500BL2, belongs to Maxi Family DC-DC Converter Module
1 Input voltage range:36-75VDC, can withstand 100VDC surge for <100ms
2 Output parameters:36V nominal output,500W maximum output power, load current up to ~13.89A
3 Temperature grade:E-grade (operating:-10 to +100°C; storage:-20 to +125°C)
4 Isolation performance:IN to OUT:3000VRMS, IN to baseplate:1500VRMS, OUT to baseplate:500VRMS (test voltage)
5 High efficiency:Up to 89% (nominal input,75% load,25°C)
6 Key features:Isolated output, ZCS/ZVS low-noise architecture, parallelable with N+M fault tolerance, programmable output (10-110% of nominal), RoHS compliant options (F/G pin styles)
7 Regulation:Line regulation ±0.2% max, load regulation ±0.2% max (no load to full load), temperature regulation ±0.005%/°C max
8 Protection:Undervoltage (UV), overvoltage (OV), overtemperature (OT) protection with alarm function

使用场景 APPLICATIONS

1 Distributed power systems:Convert 48V input to stable 36V output for power distribution in industrial/telecom setups
2 Medical equipment:Provide reliable, isolated DC power for medical devices complying with safety standards
3 Automatic Test Equipment (ATE):Supply precise voltage and high power for test instruments
4 Communications systems:Power telecom infrastructure (like base stations) with consistent 36V output
5 Industrial automation:Support control systems, PLCs, or robotic equipment needing efficient DC-DC conversion
6 Data center auxiliary power:Power peripheral devices requiring 36V supply in data centers

注意事项 PRECAUTIONS

1 Do not exceed maximum load current in any condition; dynamic loading over 25% of rated current needs Vicor Applications Engineering approval
2 Audible noise under dynamic/light/no-load conditions is normal
3 Protect remote sense leads against reversal, noise pickup, open circuit, or excessive lead resistance
4 Use fast-acting electronic circuit breaker for overcurrent protection; never exceed rated current
5 Output capacitance must not exceed limits specified in Maxi/Mini/Micro Design Guide
6 Store in ESD-safe packaging (ANSI/ESD S20.20) in temperature-controlled environment (15-38°C, non-condensing)
7 Mounting torque:5 in.lbs (0.57 Nm) per point
8 Soldering specs:Wave solder ≤260°C (<5s); hand solder ≤390°C (<7s)
9 PC pin controls enable/disable (disable when PC<2.3VDC, sink ≥4mA); alarm indicates UV/OV/OT/module fault
10 Parallel operation needs proper PR pin interface (AC-coupled for ≤3 modules, transformer-coupled for more; refer to design guide)
V48A36E500BL2实物图

V48A36E500BL2

价格:3307.97

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐