V3L-1376
- 工业品
价格:¥3344.4价格含税(税率13%)
- 品牌名称
- Honeywell(霍尼韦尔)
- 商品型号
- V3L-1376
- 商品编号
- C6737380
- 商品毛重
1克(g)
广东仓0
购买数量
个
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Honeywell V3L-1376 basic switch, featuring reliable brand manufacturing quality
2
Gold-plated contacts for superior conductivity and corrosion resistance, ensuring stable signal transmission
3
Corrosion-resistant steel actuator with an oil bronze roller (19×19mm wide, concentricity ≤0.005 FIM) for smooth, long-lasting operation
4
SPDT (Single Pole Double Throw) contact arrangement, supporting resistive loads up to 125V AC 1A or 10V DC 1A
5
Precise mechanical parameters: max operating force of 5 oz, differential travel ≥0.042 min, overtravel ≥0.050 min, release travel ≥0.011 min
6
Equipped with 3 sets of 4-40 UNC round head terminal screws (part VP-10320) and lockwashers (part VP-14672), furnished unassembled for flexible installation
7
Key components use corrosion-resistant materials, suitable for environments with wear or mild corrosion
使用场景 APPLICATIONS
1
Industrial automation: Position detection, limit control, or state feedback in conveyor belts, packaging machines, and assembly line equipment
2
Mechanical systems: Door/window position sensing, machine tool stroke control, or safety interlock mechanisms
3
Low-voltage control circuits: Signal switching in electrical control panels within specified voltage/current limits
4
Harsh environment applications: Outdoor or humid industrial settings requiring corrosion-resistant components
5
Precision machinery: Accurate motion control and feedback due to its precise travel parameters and stable contact performance
注意事项 PRECAUTIONS
1
Electrical load: Do not exceed the specified resistive load limits (125V AC 1A or 10V DC 1A) to avoid switch damage or safety risks
2
Installation: Terminal screws and lockwashers are unassembled; ensure proper tightening to prevent loose connections
3
Inspection: Avoid burn-out tests on gold contacts (to protect them); check contact resistance per the control plan
4
Operation: Do not apply excessive force to the actuator; adhere to the max operating force of 5 oz
5
Maintenance: Regularly inspect the roller and actuator for wear/corrosion; replace worn parts promptly
6
Environment: Avoid prolonged exposure to strong acids/bases or extreme corrosive substances beyond material tolerance
7
Handling: Follow proper mechanical travel limits (differential, overtravel, release travel) to maintain switching accuracy

V3L-1376
价格:¥3344.4
购买数量
个
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐