领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PSC-160A-C实物图
PSC-160A-C商品缩略图

PSC-160A-C

  • 工业品

价格:243价格含税(税率13%

品牌名称
MW(明纬)
商品型号
PSC-160A-C
商品编号
C6737333
商品毛重

1克(g)

  • 广东仓0

购买数量

(32/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal AC input (90-264VAC) with full range compatibility
2 Built-in active Power Factor Correction (PFC) function for efficient power usage
3 Compact 6"×3" PCB size, available in enclosed type (model C) with L-bracket and cover
4 Multiple protection functions: short circuit, overload, overvoltage, battery low voltage, battery reverse polarity
5 Alarm features: relay contact signal output for AC OK (normal power) and Battery Low status
6 Cooling via free air convection (no fan needed, reducing maintenance)
7 100% full load burn-in test for reliability
8 2-year warranty period
9 High efficiency up to 90%
10 Wide working temperature range (-20°C to 70°C)

使用场景 APPLICATIONS

1 Security monitoring systems (CCTV cameras, DVRs) for uninterrupted power during AC outages
2 Emergency lighting systems (exit signs, emergency lamps) to ensure safety in power failures
3 Alarm systems (fire alarms, intruder alarms) for continuous operation
4 UPS backup systems for small critical devices (network routers, modems)
5 Central monitoring systems (building management systems)
6 Access control systems (door locks, card readers) to maintain security access even when power is off
7 Small office/home office (SOHO) backup for essential equipment
8 Industrial control systems requiring reliable backup power

注意事项 PRECAUTIONS

1 Operating temperature range: -20°C to 70°C (refer to derating curve for high temperature conditions)
2 Storage temperature range: -40°C to 85°C; storage humidity: 20-90% RH (non-condensing)
3 Vibration resistance: 10-500Hz, 0.5G, 20min/cycle along X, Y, Z axes
4 Safety standards compliance: UL62368-1, TUV EN62368-1, EAC TP TC 004 approved
5 Isolation resistance: 500M Ohms (500VDC, 25°C/70% RH)
6 Do not short HSI/H3 pins or V- and Bat- terminals to avoid device damage
7 Alarm function requires external voltage source (max 30V, 1A for AC OK and Battery Low signals)
8 Overload protection: hiccup mode, auto recovery after fault removal
9 Ensure proper ventilation for free air convection cooling; avoid blocking air flow
10 Follow the suggested backup connection diagram for correct wiring (AC input, DC output, battery connections)
11 Use compatible connectors: AC input (JST B3P-VH equivalent), DC output (JST B3P-VH equivalent), alarm output (JST B4B-XH equivalent)
12 Battery compatibility: model PSC-160A-C supports 12V battery (CH11/CH12 output 13.8V for charging)
PSC-160A-C实物图

PSC-160A-C

价格:243

购买数量

(32/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐