领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PSC-100B-C实物图
PSC-100B-C商品缩略图

PSC-100B-C

  • 工业品

价格:192价格含税(税率13%

品牌名称
MW(明纬)
商品型号
PSC-100B-C
商品编号
C6737329
商品毛重

1克(g)

  • 广东仓0

购买数量

(32/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal AC input (full range:90-264VAC) and wide frequency range (47-63Hz) for global application
2 Compact 5x3 inch size, enclosed type (PSC-100B-C) with optional L bracket and cover for easy installation
3 Dual output channels: CH1 (27.6V DC/2.4A) and CH2 (27.6V DC/1.25A), total rated power of 100W
4 Comprehensive protection: Short circuit/overload/overvoltage protection via fuse; battery reverse/overvoltage protection
5 Built-in relay contact for AC OK and Battery Low status signals; battery low signal output
6 Cooling by free air convection, no additional fan required
7 100% full load burn-in test ensures reliability; 2-year manufacturer warranty
8 Complies with multiple safety standards (UL, CB, CCC, etc.)

使用场景 APPLICATIONS

1 Security surveillance systems: Backup power for CCTV cameras, access control panels during AC outages
2 Industrial automation: Uninterrupted power for PLCs, sensors, small control devices to prevent downtime
3 Communication equipment: Supports small routers, modems to maintain connectivity when mains fail
4 Medical devices: Stable power for low-power diagnostic tools (blood pressure monitors, thermometers)
5 Office/commercial: Backs up POS systems, network hubs to avoid transaction interruptions
6 Other devices requiring battery backup and UPS functionality

注意事项 PRECAUTIONS

1 Ensure input voltage matches the 90-264VAC range before connection
2 Do not short-circuit output terminals; avoid overloading beyond rated current/power
3 For enclosed type, keep ventilation unblocked for free air convection cooling
4 Avoid exposure to extreme temperatures (-20~70°C working range; -40~85°C storage)
5 Follow correct battery polarity; reverse connection may cause damage
6 Mandatory grounding to ensure safety
7 Do not disassemble the product (risk of electric shock)
8 External voltage for alarm signals must not exceed 30V (max 1A)
9 Operate in environments with humidity ≤95% RH (non-condensing)
PSC-100B-C实物图

PSC-100B-C

价格:192

购买数量

(32/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐