领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PRCM30-15AO实物图
PRCM30-15AO商品缩略图

PRCM30-15AO

  • 工业品

价格:449.65价格含税(税率13%

商品型号
PRCM30-15AO
商品编号
C6737177
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Dedicated IC design enhances noise immunity for stable industrial operation
2 Built-in protection circuits: reverse polarity, surge, and short circuit over current protection
3 Connector part with IP67 protection structure (IEC standard) for dusty/damp environments
4 Compatible replacement for microswitches and limit switches, simplifying upgrades
5 AC 2-wire type with 15mm sensing distance (standard steel target:18x18x1mm), 30mm diameter
6 Shielded (flush) installation, red LED indicator for status monitoring
7 Durable materials: Nickel-plated brass case/nut, nickel-plated iron washer, PBT sensing surface
8 Operating temperature range: -25~70°C (ambient), -30~80°C (storage) (no freezing/condensation)

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of metal components (bolts, gears) to control process flow
2 Conveyor systems: Count metal parts or trigger sorting mechanisms
3 Packaging machinery: Verify metal packaging material placement before sealing
4 Material handling: Detect metal pallets/containers in warehouses/factories
5 Automotive manufacturing: Monitor metal part positions during welding/assembly
6 Textile machinery: Detect metal foreign objects in fabric rolls
7 Printing industry: Align metal plates in presses for precise operations

注意事项 PRECAUTIONS

1 Load connection: For AC/DC 2-wire types, connect load to avoid internal component damage; load can be connected to either wire
2 Bleed resistor: For AC 2-wire type with load current <5mA, add parallel bleed resistor to prevent residual voltage issues
3 Mutual interference: Maintain minimum distance between adjacent sensors to avoid malfunction
4 Metal panel mounting: Keep specified distance from other metallic objects (except target)
5 Installation: Fasten connector nut to thread (0.30~0.46Nm) and use PTFE tape for threads if needed
6 Environment: Avoid freezing/condensation; ambient humidity 35~85% RH (non-condensing)
7 Safety: Read instruction manual carefully before installation and use
PRCM30-15AO实物图

PRCM30-15AO

价格:449.65

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐