我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V28C48H100B3实物图
V28C48H100B3商品缩略图

V28C48H100B3

  • 工业品

价格:3889.26价格含税(税率13%

品牌名称
VICOR
商品型号
V28C48H100B3
商品编号
C6736897
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Wide DC input range: 9–36V (derate to 75% power for 9–10V input)
Isolated output with programmable range of 10–110% of nominal
High efficiency up to 81% and power density up to 60W per cubic inch
Input surge withstand capability: 50V for 100ms
Excellent regulation: ±0.2% from no load to full load
Maximum operating temperature of 100°C at full load
Parallelable with N+M fault tolerance for redundancy
Low-noise ZCS/ZVS switching architecture
RoHS compliant (with F or G pin option)
Compact size: 2.28×1.45×0.5 inches (57.9×36.8×12.7mm)
Height above board: 0.43 inches (10.9mm)
Agency approvals: cURus, cTÜVus, CE, UKCA (compliant with relevant safety standards)

使用场景 APPLICATIONS

Industrial and process control systems: Provides stable, isolated power for sensors, actuators, and control units in manufacturing lines
Distributed power systems: Used in data centers or telecom racks to distribute power to multiple sub-systems efficiently
Medical devices: Suitable for equipment requiring isolated outputs to ensure patient safety and device reliability
Automated Test Equipment (ATE): Delivers precise, regulated power for testing electronic components and systems
Communication systems: Powers transceivers, routers, and other network devices needing consistent voltage under varying loads

注意事项 PRECAUTIONS

Input surge handling: Withstands 50V for up to 100ms to protect against voltage spikes
Thermal management: Do not operate above 100°C; ensure proper heat dissipation via baseplate mounting (refer to design guide)
Output capacitance: Do not exceed maximum output capacitance specified in the Maxi, Mini, Micro Design Guide
Dynamic load considerations: Converters subject to dynamic loads exceeding 25% of rated current require Vicor engineering review
Soldering guidelines: Follow recommended methods from the design guide; use RoHS-compliant pins (F/G) if needed
Storage conditions: Store in ESD-safe packaging at 15–38°C with non-condensing humidity
Life support policy: Not authorized for life support devices/systems without Vicor's prior written approval
Parallel operation: Use AC-coupled interface for up to 3 modules; transformer-coupled for 4+ modules
Trim resistor calculation: Use Vicor's online calculator for precise trim-up/trim-down values to avoid OVP activation
Overcurrent protection: Utilize fast-acting circuit breakers; avoid current limit/short-circuit conditions to prevent damage
V28C48H100B3实物图

V28C48H100B3

价格:3889.26

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐