领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V28A48C200BL实物图
V28A48C200BL商品缩略图

V28A48C200BL

  • 工业品

价格:2348.11价格含税(税率13%

品牌名称
VICOR
商品型号
V28A48C200BL
商品编号
C6736768
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 DC-DC converter module from Vicor's 28V Wide Maxi Family (model V28A48C200BL)
2 Input voltage range:9-36VDC (derate to75% power at9-10VDC for some outputs)
3 Output specifications:48V nominal voltage,200W rated power,max load current of4.17A
4 Isolated output design with high isolation voltage:3000VRMS (IN to OUT),1500VRMS (IN to baseplate),500VRMS (OUT to baseplate)
5 Input surge protection: withstands50V for100ms to handle transient voltage spikes
6 Programmable output voltage: adjustable from10% to110% of nominal value via trim resistors or DACs
7 Precise regulation performance: ±0.2% max load regulation (no load to full load),±0.2% max line regulation (low to high line),±0.005%/°C max temperature regulation
8 High efficiency: typical82.6% at nominal input voltage,75% load and25°C ambient temperature
9 Robust operating parameters: max operating temperature of100°C,power density up to40W per cubic inch
10 Parallelable capability: supports N+M fault tolerance for increased power output or redundancy via PR pin interface
11 Low-noise operation: adopts ZCS/ZVS switching architecture to minimize electromagnetic interference
12 RoHS-compliant options available with appropriate pin styles (e.g.,F/G/K pin types)
13 Additional 48V output metrics: ripple&noise360-450mV P-P (20MHz bandwidth),standby dissipation15.6-18.3W,current limit4.25-5.84A,short-circuit current2.92-5.43A

使用场景 APPLICATIONS

1 Industrial automation and process control systems: provides stable power for sensors,actuators and control units
2 Distributed power supply networks: used in modular power systems to distribute regulated DC voltage to multiple loads
3 Medical equipment: suitable for non-life support medical devices requiring reliable DC power
4 Automatic Test Equipment (ATE): powers test instruments and DUTs in high-precision testing setups
5 Commercial communication equipment: supports power modules in telecom infrastructure and networking devices

注意事项 PRECAUTIONS

1 Do not exceed maximum rated output current (4.17A) or power (200W) to prevent module damage
2 Output voltage trimming guidelines:
3 Trim down: connect resistor between SC and -S pins; reduce available power proportionally to voltage trim-down
4 Trim up: connect resistor between SC and +S pins; do not trim above110% nominal to avoid OVP activation
5 Parallel operation: use AC-coupled interface for up to3 modules or transformer-coupled for4+; refer to Vicor design guide
6 Remote sense: protect leads against reversal/noise pickup; twist wires together to minimize interference
7 Dynamic loading: consult Vicor engineering if load changes exceed25% of rated current
8 Storage: keep in ESD-safe packaging within15-38°C and non-condensing humidity
9 Mounting/soldering: follow design guide for correct pin style selection and soldering procedures
10 Life support warning: no use in life support devices without Vicor's prior written approval
V28A48C200BL实物图

V28A48C200BL

价格:2348.11

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐