V300B24H150BN
- 工业品
价格:¥3882.11价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V300B24H150BN
- 商品编号
- C6736569
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Wide DC input range: 180-375V, supports 400V input surge for 100ms
2
Isolated output: 3000Vrms between input and output, 1500Vrms between input and baseplate,500Vrms between output and baseplate
3
H-grade temperature tolerance: Operating range -40°C to +100°C, storage range -55°C to +125°C
4
High efficiency: Typical 86.9% at nominal input,75% load and 25°C
5
Programmable output voltage:10% to110% of nominal 24V
6
Parallelable with N+M fault tolerance for increased power or redundancy
7
Low-noise ZCS/ZVS switching architecture
8
Compact size:2.28×2.2×0.5 inches(57.9×55.9×12.7mm)
9
RoHS compliant options available(F/G pin styles)
10
Long ModuMate pin style with gold finish for reliable connections
11
Slotted baseplate design for secure mounting
12
Overvoltage(OV),undervoltage(UV),overtemperature(OT) protection
使用场景 APPLICATIONS
1
Industrial control systems:Power supply for PLCs,motor drives and sensors in factory automation
2
Distributed power systems:Secondary converter in telecom base stations and data centers
3
Medical equipment:Non-life-support devices like diagnostic tools and lab instruments
4
Automatic Test Equipment(ATE):Precise power for electronic component testing
5
Off-line systems with PFC front ends:Converts rectified high-voltage DC to stable 24V
6
Process automation:Power for control valves and actuators in chemical processing plants
注意事项 PRECAUTIONS
1
Do not exceed maximum output current(6.25A for150W/24V) under any conditions
2
For dynamic loads over25% of rated current,contact Vicor applications engineering
3
Connect remote sense leads correctly to +OUT/-OUT at load to compensate voltage drop
4
Trim down:Use resistor between SC and -S pins;trim up:Use resistor between SC and +S pins
5
Avoid trimming above +10% of nominal voltage to prevent OVP activation
6
Parallel operation:AC-coupled interface for ≤3 modules;transformer-coupled for ≥4
7
Store in ESD-safe packaging at15-38°C with non-condensing humidity
8
Follow soldering guidelines:Max260°C wave solder <5sec,390°C hand solder <7sec
9
Apply mounting torque(5in.lbs/0.57N.m) for baseplate
10
Not authorized for life-support devices without Vicor's written approval

V300B24H150BN
价格:¥3882.11
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐